What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 52610-2272

Conn, Ffc/Fpc, 22Pos, 1Row, 1Mm Rohs Compliant: Yes |Molex 52610-2272
$ 2.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52610-2272.

IHS

Datasheet19 pages6 years ago

Molex

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-58.01%

CAD Models

Download Molex 52610-2272 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.133
$ 1.815
$ 1.815
Stock
102,961
121,778
121,778
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
990.6 µm
990.6 µm
990.6 µm
Number of Positions
22
22
22
Termination
Solder
SMD/SMT
SMD/SMT
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Silver, Tin
Silver, Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
Bronze
Bronze
Bronze
Actuator Material
Polyphenylene
-
-
Voltage Rating
125 V
125 V
125 V
Current Rating
1 A
1 A
1 A

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-05-30
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Vertical, 5.75mm Height, 17 Circuits, Gold Plating
Conn FFC/FPC Connector SKT 28 POS 1mm Solder RA SMD Embossed T/R
FFC & FPC Connectors 1.0 FPC ZIFSMTHsgAss sgAssy19CktEmbsTpPk
Amphenol Communications SolutionsSFW22S-2STAE9LF
Conn FFC/FPC Connector SKT 22 POS 1mm Solder ST SMD Embossed T/R
Conn FFC/FPC Connector SKT 26 POS 1mm Solder RA SMD T/R
Amphenol Communications SolutionsHFW20R-1STAE1HLF
Conn FFC/FPC Connector SKT 20 POS 1mm Solder RA SMD Embossed T/R

Descriptions

Descriptions of Molex 52610-2272 provided by its distributors.

Conn, Ffc/Fpc, 22Pos, 1Row, 1Mm Rohs Compliant: Yes |Molex 52610-2272
FFC & FPC Connectors 1.0 FPC ZIF SMT Hsg Assy 22Ckt EmbsTpPkg
1.00mm Pitch Easy-On™ Type FFC/FPC Connector, SMT, Vertical, ZIF, Gold (Au) Contact Plating, 22 Circuits, Lead-Free, High Barrier Packaging
Card Edge Connector, 22 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, ROHS AND REACH COMPLIANT

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0526102272
  • 526-10-2272
  • 526102272