What’s new: Find the right parts faster with our redesigned experience

Learn more

Rubycon 35ZLJ220M8X16

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35ZLJ220M8X16.

IHS

Datasheet4 pages3 years ago

Farnell

element14 APAC

Master Electronics

HQonline

Inventory History

3 month trend:
+1901%

CAD Models

Download Rubycon 35ZLJ220M8X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.141
$ 0.135
$ 0.135
Stock
25,037
80,389
80,389
Authorized Distributors
5
4
4
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
4000 hours
4000 hours
Ripple Current
800 mA
420 mA
420 mA
Height - Seated (Max)
17.5006 mm
17.5006 mm
17.5006 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConEKZN350ELL221MH15D
Cap Aluminum Lytic 220uF 35V 20% (8 X 15mm) Radial 3.5mm 1600mA 10000h 105C Bulk
PanasonicEEUEB1V221
Panasonic EEUEB1V221 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUEB1V221B
Panasonic EEUEB1V221B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-EB1V221BJ
Cap Aluminum Lytic 220uF 35V 20% (8 X 15mm) Radial 197mA 10000h 105°C
NICHICON UHE1V221MPD6TD ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 35V, 20%, RADIAL
KYOCERA AVXUHE1V221MPD6
ALUMINUM ELECTROLYTIC CAPACITORS - 35VOLTS 220UF, SMALL PACKAGE, HI REL, LOW I

Descriptions

Descriptions of Rubycon 35ZLJ220M8X16 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cap Aluminum Lytic 220uF 35V 20% (8 X 16mm) Radial 3.5mm 1600mA 10000h 105C Bulk
Aluminium Electrolytic Capacitor, Zlj Series, 220 - F, - 20%, 35 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 35ZLJ220M8X16
CAP, 220µF, 35V, 20%; Capacitance: 220µF; Voltage Rating: 35V; Product Range: ZLJ Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35ZLJ220M 8X16