What’s new: Find the right parts faster with our redesigned experience

Learn more

Heyco 3231

Connector Accessory, 0.17in Min Cable Dia, 0.45in Max Cable Dia, Cordgrip, Nylon66
$ 0.786
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Heyco 3231.

Electro Sonic

Datasheet1 page8 years ago
Datasheet1 page7 years ago

Master Electronics

Future Electronics

Mouser

Inventory History

3 month trend:
+22.74%

Supply Chain

Country of OriginUSA
Introduction Date2014-04-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT2S-M0
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT1.5I-M0
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK

Descriptions

Descriptions of Heyco 3231 provided by its distributors.

Connector Accessory, 0.17in Min Cable Dia, 0.45in Max Cable Dia, Cordgrip, Nylon66
Black 1/2 Straight Cordgrip .170" to .450" Cable IP68 UL LIKE PN 24603
Liquid Tight Straight-Thru Cordgrips .17 - .47 CABLE NPT HUB BLACK
Black LTF 1/2 Straight Through NPT Hubs Original Series-35 Liquid Tight Cordgrip
Cable Accessories Liquid Tight Cord Grip Nylon 6/6 Black
LIQUIDTIGHT CORDGRIP, 1/2IN NPT, RANGE 0.170-0.450 IN, NYLON, BLACK, 35 SERIES
Cordgrip, 1.72 in., 0.62 in. Thread, 0.45 in. DIA, 0.50 in. NPT, Nylon
RF Connector, Female-Male, Solder Terminal
Connector Cord; 1/2 in. Hub; 0.17 to 0.47 in. OD
CABLE GRIP 4.32-11.43MM 1/2" NPT
Non-Shrink Tubing And Sleeving |HEYCO 3231
Heyco 3231 Liquidtight Cordgrip Brand: Heyco. Part Number: 3231. Heyco Liquidtight Cordgrip, Series: 35 Series, 1/2 in Trade, Straight, Nylon, Black, -40 to 115 deg C, 0.875 in Dia x 1.72 in L. Additional Description: HEYC-3231 LTF 1/2 NPT BLACK NO NUT RATED. Catalog Description: Original Series-35 Liquid Tight Cordgrip, Material: Nylon 6/6 With TPE Sealing Gland, Color: Black, Enclosure: IP68 Rated, Temperature Rating: Static: -40 To 239 DEG F, Dynamic: -4 To 212 DEG F, Pressure Rating: 70 PSI, Cable Diameter Range: 0.17 - 0.45 IN, Clearance Hole Diameter: 7/8 IN, Length: 1.72 IN, Thread Length: 0.62 IN, Wrenching Nut Thickness: 0.20 IN, Wrenching Nut Flat Size: 0.095 IN, UR File E51579, UL File E51579, CSA File 93876C, 94V-2 Flammability Rating, For Heyco Liquid Tight Threaded Plugs..

Manufacturer Aliases

Heyco has several brands around the world that distributors may use as alternate names. Heyco may also be known as the following names:

  • HEYCO PRODUCTS
  • HEYCO PRODUCTS INC
  • Heyco Products Corporation
  • Heyco by Wiha
  • HEYCO MOLDED PRODUCTS INC
  • HEYCO MOLDED PRODUCTS
  • BALS ELEKTROTECHNIK GMBH & CO KG
  • ODU
  • HEYCO MOLDED PROD
  • Coolaudio
  • Heyco Limited
  • COAST ADVANCED CHIP MAGNETICS
  • HEYCO PRODUCTS INCORPORATED