What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1889262

Terminal Block Connector; 10 A; 250 V; 26 to 12 AWG; Soldering; cUL; UL Recognized
$ 0.519
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1889262.

IHS

Datasheet4 pages7 years ago

Newark

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-59.54%

CAD Models

Download Phoenix Contact 1889262 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-08-14
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Phoenix Contact1889259
Terminal Block Connector; 16 A; 250 V; 5.0 mm; 24 to 14 AWG; 1; Spring-Cage; Soldering
Phoenix Contact1792876
PCB terminal, 3 pole, pitch 5 mm, AWG 26-24, 16 A, spring-clamp connection, green, 1792876
Terminal Block, pcb Mount, recept,2 Contacts, pin, friction Ramp Rohs Compliant: Yes |Molex 39521-1002
Terminal Block, R/A Header, 3Pos, 5Mm/Th Rohs Compliant: Yes |Molex 39522-1003
TERMINAL BLOCK, EUROSTYLE, 5.00MM PITCH, HORIZONTAL, PCB HEADER, 2 CIRCUITS
Phoenix Contact1706701
Terminal Block Connector; 16 A; 250 V; 5.08 mm; 24 to 14 AWG; 1; Spring-Cage; Soldering

Descriptions

Descriptions of Phoenix Contact 1889262 provided by its distributors.

Terminal Block Connector; 10 A; 250 V; 26 to 12 AWG; Soldering; cUL; UL Recognized
PCB terminal, 1 pole, pitch 5 mm, AWG 24-14, 16 A, spring-clamp connection, green, 1889262
Barrier Strip Terminal Block, 16A, 1.5mm2, 1 Row(s), 1 Deck(s)
Conn PC Terminal Block 1 POS Solder Thru-Hole 16A
PCB TERMINAL SPRING CAGE 5MM 16AWG 400V 16A 1 POSITION COMBICON ZFKDSA SERIES
Phoenix,ZFKDSA1,5C-6,0,PCBterminal,Phoenix Contact PCBTerminal block ZFKDSA 1.5C-6.0series, 1road, 5mmPitch, Through-hole, Spring cage termination, green
TB, WIRE TO BOARD, 1POS, 24-14AWG; Pitch Spacing: -; No. of Positions: 1Ways; Wire Size AWG Min: 24AWG; Wire Size AWG Max: 14AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Clamp; Rated Current: 10A; Rated Voltage: 300V; Block Orientation: Through Hole 45°; Product Range: COMBICON Series; SVHC: No SVHC (15-Jan-2019)
PCB Terminal Block Rating to EN: 16 A @ 250 VAC/DC Rating to UL: 10 A @ 300 VAC/DC Temperature range: -20 ... +100 °C Connection cross-section: 0.2...2.5 mm² solid 0.2...1.5 mm² stranded Manufacturer Article n°: 1889262 Combustibility class: UL 94 V-0 Connection direction: 45° Housing Material: Polyamide (PA 66) Pitch: 5 mm Termination type: Spring Clamp Terminals Poles: 1 Rated current to EN: 16 A Rated current to UL: 10 A Rated voltage to EN: 250 VAC/DC Rated voltage to UL: 300 VAC/DC
PCB terminal block, nominal current: 16 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm2, number of potentials: 1, number of rows: 1, number of positions per row: 1, product range: ZFKDS(A) 1,5C, pitch: 5 mm, connection method: Spring-cage connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 2, type of packaging: packed in cardboard. End terminal block for terminating custom-grouped blocks.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZFKDSA 1,5C-6,0
  • ZFKDSA1,5C-6,0