What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 180907

Connector Receptacle Housing, 2-POSITION, Straight, Female Socket, Faston Series
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 180907.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Newark

Sager Electronics

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-0.56%

CAD Models

Download TE Connectivity 180907 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-03-12
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity180923
Terminal Housings; 180923; TE CONNECTIVITY; Natural; Receptacle; Quick Connect; Straight
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 180907 provided by its distributors.

CONNECTOR RECEPTACLE HOUSING, 2-POSITION, STRAIGHT, FEMALE SOCKET, FASTON SERIES
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.291 inch Pitch, Wire Terminal, Locking, Natural Insulator, Receptacle
CONNECTOR HOUSING, RCPT, 2WAY, POLYAMIDE; Product Range: FASTIN FASTON Series; Gender: Receptacle; No. of Positions: 2Ways; Pitch Spacing: -; For Use With: AMP FASTON 250 Series Quick Connect Socket Contacts; SVHC: No SVHC (15
Receptacle Housing, Fastin-Faston Conn; Product Range:-; Gender:Receptacle; For Use With:Amp Fast-In - Fast-On Multi-Position Connector; Accessory Type:Receptacle Housing; Contact Termination:Crimp; No. Of Contacts:2Contacts Rohs Compliant: Yes |Te Connectivity Amp 180907.
FF 250 REC HSG 2P NYLON NAT Terminal Type: Receptacle Centerline (Pitch): .291 in Centerline (Pitch): 7.4 mm Terminal Orientation: Straight Primary Product Color: Natural Receptacle .291" 7.4 mm Straight | Crimp Terminal Housing | Part Number: 180907 | Internal Number: 180907 | Alias Number: 180907-0 | Natural | .291" | TE Connectivity | AMP
Positions = 2 / Rows = 1 / Pitch mm = 6.3 / Contact Gender = Socket / Gender = Receptacle / Termination Type = Crimp / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-2 / Standards Met = CSA / Standards Met = UL Listed / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 105

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • -180907
  • 180907.