What’s new: Find the right parts faster with our redesigned experience

Learn more

Marathon 1612SC

Conn Heavy Duty Terminal Blocks 24 POS 16.7mm Screw Cable Mount 30A
$ 115.27
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marathon 1612SC.

JRH Electronics

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Related Parts

TE Connectivity281734-2
Conn Housing RCP 3 POS Crimp ST Cable Mount Black Carton
TE Connectivity520935-1
AMP FASTON SERIES, 2 WAY NYLON 66 CRIMP TERMINAL HOUSING, 6.35MM TAB SIZE
TE Connectivity1355328-1
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Conn Eurostyle Block F 5 POS 12mm Screw RA Cable Mount 85A/Contact EuroMax™
Terminal Block, Pluggable, 2Pos, 8Awg Rohs Compliant: Yes |Molex 39422-0002

Descriptions

Descriptions of Marathon 1612SC provided by its distributors.

Conn Heavy Duty Terminal Blocks 24 POS 16.7mm Screw Cable Mount 30A
Terminal Block, 12-Pole, Includes
1612135 | Marathon Special Products 1612SC
Tb, Barrier, 12Pos, 2Row, 22-10Awg; No. Of Rows:2 Row; No. Of Positions:12Positions; Wire Size Awg Min:22Awg; Wire Size Awg Max:10Awg; Pitch Spacing:16.7Mm; Rated Current:75A; Rated Voltage:600V; Product Range:1600 Series |Marathon Special Products 1612SC

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1612-SC