Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1455D602

Enclosure, Extruded Aluminum, Cabinet, Desktop, Natural, 2.36X1.76X0.99IN, 1455 Series
$ 6.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1455D602.

TME

Datasheet1 page13 years ago

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+22.87%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Hammond1455D602BK
Enclosure; Cabinet; Desktop; Aluminum; Extruded; Black; 2.36x1.76x0.99 In; 1455 Series
Hammond1455D601
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, BLACK,2.36X1.76X0.99 IN,1455 SERIES
Hammond1455D802
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,3.15X1.76X0.99IN,1455SERIES
Bud IndustriesCN-5701
Diecast Aluminum Enclosure CN-5701, Diecast Aluminum Enclosure (3.2 X 2.2 X 1 In)
Bud IndustriesAN-1311-A
Aluminum Enclosure Black AN-1311-AB, Aluminum Enclosure Black (2 X 1.8 X 1.2 In)
Bud IndustriesAN-1311-AB
Bud Industries AN-1311-AB Aluminum Enclosure, Black, 2x1.8x1.2 in, AN-A Series

Descriptions

Descriptions of Hammond 1455D602 provided by its distributors.

ENCLOSURE, EXTRUDED ALUMINUM, CABINET, DESKTOP, NATURAL,2.36X1.76X0.99IN,1455 SERIES
extruded aluminum enclosure w/ plastic end panels 60 x 42.5 x 23mm EXTRUDED ENCL (2.36 x 1.77 x 0.98) Hammond PN 1455D602 : UPC [623980483696] Color: Clear (Anodize)
ENCLOSURE, MULTIPURPOSE, ALUMINIUM, CLR; Enclosure Type: Small; Enclosure Material: Extruded Aluminium; External Height - Metric: 23mm; External Width - Metric: 42.5mm; External Depth - Metric: 60mm; IP Rating: IP54; Body Colo

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM