What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1059756-1

DC - 18 GHz OSP - SMA Straight Plug - Jack RF Connector
$ 41.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1059756-1.

element14 APAC

Datasheet4 pages3 years ago

Newark

TE Connectivity

IHS

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1059756-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2000-10-01
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2024-11-11
LTD Date2024-11-11
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Amphenol RF031-71011-RFX
connector, rf coaxial, bnc commercial blkhd jack, crimp-crimp, rg59, 62, 75 ohm-t2
Amphenol RF031-71016-RFX
connector, rf coaxial, bnc commercial blkhd jack, crimp-crimp, rg179, 187, 75 ohm-t2
Amphenol RF112444
connector, rf coaxial, bnc in-series adapter, bulkhead jack to jack, isolated, 75 ohm
RF MCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack
Amphenol RFAPH-HDBNCP-T
Amphenol RF APH-HDBNCP-T HD-BNC Terminator, Plug, 0.125 Watt, w/o Chain, 75 Ohm
RF MCX Connector, Female, Board Mount, Surface Mount Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1059756-1 provided by its distributors.

DC - 18 GHz OSP - SMA Straight Plug - Jack RF Connector
CONN,RF,OSP-SMA,AMP,1059756-1, 4585-2240-02,PLUG-JACK ADAP<A
Conn OSP-SMA Adapter PL/RCP 0Hz to 18GHz ST Panel Mount Gold
Coax Adapter, Osm Jack-Osp Plug Rohs Compliant: Yes |Amp Te Connectivity 1059756-1
COAX ADAPTER, OSM JACK-OSP PLUG; Available until stocks are exhausted
RF Adapters-Between Series BMA -SMA ST P/J-BSA
RF CONNECTO; BSA PLUG-JACK; OSP-SMA
CONN ADAPTER SMA JACK - OSP PLUG
4585 2240 02 Part Number: 1059756-1 | Internal Number: 1059756-1 | Alias Number: 4585-2240-02 | TE Connectivity
OSM-OSP, Panel Mount, Female-Male, Jack-plug
IC REG BUCK ADJ 3A DL 14HTSSOP
Adapter BMA Plug - SMA Socket 50Ohm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4585 2240 02
  • 4585-2240-02