STMicroelectronics VNS14NV04

Power MOSFET Transistors N-Ch 40V 12A OmniFET
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight84.99187 mg
Technical
Continuous Drain Current (ID)12 A
Drain to Source Breakdown Voltage40 V
Drain to Source Resistance35 mΩ
Fault ProtectionOver Temperature, Over Voltage
InterfaceOn/Off
Max Operating Temperature150 °C
Max Output Current12 A
Max Power Dissipation4.6 W
Max Supply Current100 µA
Min Operating Temperature-40 °C
Nominal Supply Current100 µA
Number of Channels1
Number of Outputs1
Output ConfigurationLow Side
Output Current12 A
PackagingBulk
Power Dissipation4.6 W
Resistance35 mΩ

Documents

Download datasheets and manufacturer documentation for STMicroelectronics VNS14NV04.

Factory Futures
Datasheet31 pages14 years ago
DigiKey
Datasheet29 pages0 years ago
SHENGYU ELECTRONICS
Datasheet31 pages10 years ago
iiiC
Datasheet31 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics VNS14NV04.

Descriptions

Descriptions of STMicroelectronics VNS14NV04 provided by its distributors.

Power MOSFET Transistors N-Ch 40V 12A OmniFET
OMNIFET II :FULLY AUTOPROTECTED POWER MOSFET
IC PWR DRIVER N-CHANNEL 1:1 8SO
Tube VNS14N Current Limiting (Fixed) Over Temperature Over Voltage e0 power distribution switch 4.9mm 40V 25mus 12A

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight84.99187 mg
Technical
Continuous Drain Current (ID)12 A
Drain to Source Breakdown Voltage40 V
Drain to Source Resistance35 mΩ
Fault ProtectionOver Temperature, Over Voltage
InterfaceOn/Off
Max Operating Temperature150 °C
Max Output Current12 A
Max Power Dissipation4.6 W
Max Supply Current100 µA
Min Operating Temperature-40 °C
Nominal Supply Current100 µA
Number of Channels1
Number of Outputs1
Output ConfigurationLow Side
Output Current12 A
PackagingBulk
Power Dissipation4.6 W
Resistance35 mΩ

Documents

Download datasheets and manufacturer documentation for STMicroelectronics VNS14NV04.

Factory Futures
Datasheet31 pages14 years ago
DigiKey
Datasheet29 pages0 years ago
SHENGYU ELECTRONICS
Datasheet31 pages10 years ago
iiiC
Datasheet31 pages14 years ago

Compliance

Environmental Classification
RoHSNon-Compliant