STMicroelectronics VNP35N07-E

VNP35N07 Series 18 V 35 A 280 mOhm Fully Autoprotected Power Mosfet - TO-220AB
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)35 A
Current35 A
Drain to Source Breakdown Voltage70 V
Drain to Source Resistance28 mΩ
Drain to Source Voltage (Vdss)80 V
Max Operating Temperature150 °C
Max Output Current35 A
Max Power Dissipation125 W
Max Supply Voltage70 V
Number of Channels1
Number of Outputs1
Output Current35 A
Output Voltage70 V
Power Dissipation125 W
Resistance28 mΩ
Schedule B8542390000
Threshold Voltage3 V
Voltage70 V
Dimensions
Height15.75 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics VNP35N07-E.

SHENGYU ELECTRONICS
Datasheet11 pages26 years ago
Newark
Datasheet24 pages9 years ago
Datasheet11 pages26 years ago
Datasheet8 pages25 years ago
Future Electronics
Datasheet20 pages10 years ago
element14 APAC
Datasheet11 pages26 years ago
TME
Datasheet22 pages9 years ago
Datasheet24 pages9 years ago
Mouser
Datasheet11 pages26 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics VNP35N07-E.

Related Parts

Descriptions

Descriptions of STMicroelectronics VNP35N07-E provided by its distributors.

VNP35N07 Series 18 V 35 A 280 mOhm Fully Autoprotected Power Mosfet - TO-220AB
Current Limit SW 1-IN 1-OUT to 18V 45A Automotive 3-Pin(3+Tab) TO-220AB Tube
Transistor Polarity:n Channel; Drain Source Voltage Vds:80V; Continuous Drain Current Id:18A; On Resistance Rds(On):0.028Ohm; Transistor Mounting:through Hole; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; No. Of Pins:3Pinsrohs Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VNP35N07-E.
  • VNP35N07E

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)35 A
Current35 A
Drain to Source Breakdown Voltage70 V
Drain to Source Resistance28 mΩ
Drain to Source Voltage (Vdss)80 V
Max Operating Temperature150 °C
Max Output Current35 A
Max Power Dissipation125 W
Max Supply Voltage70 V
Number of Channels1
Number of Outputs1
Output Current35 A
Output Voltage70 V
Power Dissipation125 W
Resistance28 mΩ
Schedule B8542390000
Threshold Voltage3 V
Voltage70 V
Dimensions
Height15.75 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics VNP35N07-E.

SHENGYU ELECTRONICS
Datasheet11 pages26 years ago
Newark
Datasheet24 pages9 years ago
Datasheet11 pages26 years ago
Datasheet8 pages25 years ago
Future Electronics
Datasheet20 pages10 years ago
element14 APAC
Datasheet11 pages26 years ago
TME
Datasheet22 pages9 years ago
Datasheet24 pages9 years ago
Mouser
Datasheet11 pages26 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant