Vishay VJ0603Y104KXJAT

Capacitor Ceramic, 0.1UF, 16V, X7R, 10%, 0603, Full Reel
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Number of Pins2
Weight2.012816 mg
Technical
Capacitance100 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth800 µm
Length1.6 mm

Documents

Download datasheets and manufacturer documentation for Vishay VJ0603Y104KXJAT.

Newark
Datasheet15 pages7 years ago
Datasheet15 pages10 years ago
Datasheet15 pages11 years ago
Arrow Electronics
Datasheet14 pages11 years ago
Farnell
Datasheet14 pages12 years ago
Datasheet14 pages13 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.099
$ 0.021
$ 0.021
Stock
353,725
37,952,585
37,952,585
Authorized Distributors
3
15
15
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
-
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
-
900 µm
900 µm

Engineering Resources

View Evaluation kits and Reference designs for Vishay VJ0603Y104KXJAT.

Related Parts

Descriptions

Descriptions of Vishay VJ0603Y104KXJAT provided by its distributors.

CAPACITOR CERAMIC, 0.1UF, 16V, X7R, 10%, 0603, FULL REEL
0603 ceramic capacitor 10% 100nF 16V
Capacitor, 0.1µF, 16V, 10%, X7R, 0603; Capacitance:0.1µF; Voltage Rating:16V; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance Tolerance:±
CAPACITOR, CERAMIC MULTILAYER; Application:General Purpose; Capacitance:0.1µF; Capacitance Tolerance:± 10%; Series:VJ; Voltage, Rating:16V dc; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:0603; Termination Type:SMD; Dielectric Characteristic:X7R

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Number of Pins2
Weight2.012816 mg
Technical
Capacitance100 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth800 µm
Length1.6 mm

Documents

Download datasheets and manufacturer documentation for Vishay VJ0603Y104KXJAT.

Newark
Datasheet15 pages7 years ago
Datasheet15 pages10 years ago
Datasheet15 pages11 years ago
Arrow Electronics
Datasheet14 pages11 years ago
Farnell
Datasheet14 pages12 years ago
Datasheet14 pages13 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago