Texas Instruments TPA5050RSAR

IC, Digital Audio Delay Processor, QFN16; Msl: Msl 2 - 1 An; Svhc: No Svhc (15-JAN-2019)
$ 4.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA5050RSAR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet21 pages18 years ago
Datasheet15 pages18 years ago

HQonline

ODG (Origin Data Global)

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-22.31%

CAD Models

Download Texas Instruments TPA5050RSAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.07
$ 4.522
Stock
1,059,851
132,116
Authorized Distributors
3
5
Case/Package
VQFN
VQFN
Number of Pins
16
16
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
-
-
Interface
I2C
-
Memory Type
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA5050RSAR.

Related Parts

MicrochipMCP23009-E/MG
MCP23009 Series 5.5 V 3.4 MHz 8-Bit I/O Expander with Open-Drain Output - QFN-16
MicrochipMCP23S09-E/MG
MICROCHIP MCP23S09-E/MG,8-CHANNEL 8BIT I/O EXPANDER 10MHZ, SERIAL-SPI,16-PIN QFN
Texas InstrumentsTCA6408ARSVR
I2C Interface 100kHz/400kHz 5.5V 16-Pin UQFN T/R
Texas InstrumentsTUSB1105RGTR
Advanced Universal Serial Bus Transcievers 16-VQFN -40 to 85
Texas InstrumentsSN65HVD63RGTT
IC OOK COAX MODEM TXRX 16QFN / On and Off Keying Coax Modem Transceiver 16-Pin VQFN EP T/R
MicrochipSEC1110-A5-02
Smart Card Bridge to USB SPI and UART Interfaces Serial Interface 16-Pin QFN EP Tray

Descriptions

Descriptions of Texas Instruments TPA5050RSAR provided by its distributors.

IC, DIGITAL AUDIO DELAY PROCESSOR, QFN16; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
Stereo Digital Audio Delay Processor With I2C Control 16-QFN -40 to 85
TPA5050 e4 ACTIVE (Last Updated: 6days ago) 16-VQFN Exposed Pad audio circuit 4mm 3mA 3.6V 2.5W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPA5050RSAR.