GeneSiC Semiconductor S85DR

200V 85A DO-5 Silicon Stud Rectifier - Standard Recovery (Reverse Configuration)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current85 A
Forward Current85 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)200 V
Max Reverse Voltage (DC)200 V
Max Surge Current1.05 kA
Min Operating Temperature-55 °C
Natural Thermal Resistance0.65 °C/W
Peak Reverse Current10 µA
Reverse Voltage200 V

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor S85DR.

Master Electronics
Datasheet3 pages0 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor S85DR.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor S85DR provided by its distributors.

200V 85A DO-5 Silicon Stud Rectifier - Standard Recovery (Reverse Configuration)
DIODE GEN PURP REV 200V 85A DO5
Rectifiers 200V 85A REV Leads Std. Recovery
RECTIFIER, STANDARD, SINGLE, 200V, 85A, DO-203AB; Diode Module Configuration:Single; Forward Current If(AV):85A; Forward Voltage VF Max:1.1V; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:200V

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current85 A
Forward Current85 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)200 V
Max Reverse Voltage (DC)200 V
Max Surge Current1.05 kA
Min Operating Temperature-55 °C
Natural Thermal Resistance0.65 °C/W
Peak Reverse Current10 µA
Reverse Voltage200 V

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor S85DR.

Master Electronics
Datasheet3 pages0 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant