NTE Electronics R14-11D10-12

Electromechanical Relay 12VDC 160Ohm 10A DPDT(28.2x14.2x41.8)mm Plug-In General Purpose Relay
Datasheet

Technical Specifications

Physical
Case/Package120
Contact MaterialCadmium, Silver
MountPlug-In, Socket
Number of Pins8
Weight45 g
Technical
Coil Current75 mA
Coil Resistance160 Ω
Coil Voltage (AC)12 V
Coil Voltage (DC)12 V
Contact Current Rating10 A
Current Rating10 A
Max Current Rating10 A
Max Operating Temperature55 °C
Max Voltage Rating (AC)120 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Operate Time25 ms
Power Consumption900 mW
Power Rating900 mW
Relay TypeGeneral Purpose
Throw ConfigurationDPDT
Voltage Rating (AC)300 V
Dimensions
Height25.4 mm
Length139.7 mm
Width76.2 mm

Documents

Download datasheets and manufacturer documentation for NTE Electronics R14-11D10-12.

NTE Electronics
Datasheet2 pages7 years ago
Newark
Datasheet2 pages11 years ago
ntepartsdirect
Datasheet2 pages13 years ago
Datasheet2 pages17 years ago
Master Electronics
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages17 years ago
Datasheet3 pages18 years ago

Inventory History

3 month trend:
-5.13%

Engineering Resources

View Evaluation kits and Reference designs for NTE Electronics R14-11D10-12.

Related Parts

Descriptions

Descriptions of NTE Electronics R14-11D10-12 provided by its distributors.

Electromechanical Relay 12VDC 160Ohm 10A DPDT(28.2x14.2x41.8)mm Plug-In General Purpose Relay
Relay-12Vdc 10Amp DPDT Plug-in/solder Terminals
NTE Electronics
General Purpose Relay 12 VDC Coil 8-Pin Blade Plug-in
General Purpose Relays RELAY 12VDC DPDT 10A
Relay, AC and DC, 10 A (Max.) @ 120 VAC, 12 VAC, 1.730 in. (Max.) H, -30 C | NTE Electronics Inc. R14-11D10-12
RELAY GEN PURPOSE DPDT 15A 12V
RELAY, DPDT, 120VAC, 28VDC, 10A; Contact; RELAY, DPDT, 120VAC, 28VDC, 10A; Contact Configuration:DPDT; Coil Voltage:12VDC; Contact Current:10A; Product Range:R14 Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage VAC:120VAC; Relay Terminals:Quick Connect

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Part Number Aliases

This part may be known by these alternate part numbers:

  • R14-11D10-12.

Technical Specifications

Physical
Case/Package120
Contact MaterialCadmium, Silver
MountPlug-In, Socket
Number of Pins8
Weight45 g
Technical
Coil Current75 mA
Coil Resistance160 Ω
Coil Voltage (AC)12 V
Coil Voltage (DC)12 V
Contact Current Rating10 A
Current Rating10 A
Max Current Rating10 A
Max Operating Temperature55 °C
Max Voltage Rating (AC)120 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Operate Time25 ms
Power Consumption900 mW
Power Rating900 mW
Relay TypeGeneral Purpose
Throw ConfigurationDPDT
Voltage Rating (AC)300 V
Dimensions
Height25.4 mm
Length139.7 mm
Width76.2 mm

Documents

Download datasheets and manufacturer documentation for NTE Electronics R14-11D10-12.

NTE Electronics
Datasheet2 pages7 years ago
Newark
Datasheet2 pages11 years ago
ntepartsdirect
Datasheet2 pages13 years ago
Datasheet2 pages17 years ago
Master Electronics
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages17 years ago
Datasheet3 pages18 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
REACH SVHCNo SVHC
RoHSCompliant