Bourns PM2120-330K

Fixed Ind 33UH 10.1A 13 Mohm SMD
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Technical
Current Rating10.1 A
DC Current10.1 A
DC Resistance (DCR)13 mΩ
Inductance33 µH
Max DC Current10.1 A
Max Operating Temperature105 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingBulk
Resistance13 mΩ
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency1 kHz
Tolerance10 %
Dimensions
Depth25.4 mm
Height20.83 mm
Height - Seated (Max)20.828 mm
Length30.48 mm
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for Bourns PM2120-330K.

Newark
Datasheet1 page17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Bourns PM2120-330K.

Descriptions

Descriptions of Bourns PM2120-330K provided by its distributors.

FIXED IND 33UH 10.1A 13 MOHM SMD

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Technical
Current Rating10.1 A
DC Current10.1 A
DC Resistance (DCR)13 mΩ
Inductance33 µH
Max DC Current10.1 A
Max Operating Temperature105 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingBulk
Resistance13 mΩ
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency1 kHz
Tolerance10 %
Dimensions
Depth25.4 mm
Height20.83 mm
Height - Seated (Max)20.828 mm
Length30.48 mm
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for Bourns PM2120-330K.

Newark
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago