PLT1M-M Panduit Pan-Ty Locking Tie

Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 natural bulk package.
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialNylon, Polyamide
ColorNatural
MaterialNylon
MountFree Hanging
Weight400.011771 mg
Wire/Cable ColorNatural
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Schedule B3926909988
ShieldingUnshielded
Dimensions
Bundle Diameter22.098 mm
Depth4.6 mm
Height3.9116 mm
Length99 mm
Thickness1.1 mm
Width2.5 mm
Wire/Cable Diameter22 mm

Documents

Download datasheets and manufacturer documentation for Panduit PLT1M-M.

Sager Electronics
Datasheet1 page10 years ago
Datasheet1 page8 years ago
element14 APAC
Datasheet1 page12 years ago
Master Electronics
Datasheet192 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet3 pages15 years ago
Herman ProAV
Datasheet20 pages11 years ago
Newark
Datasheet1 page12 years ago
Farnell
Datasheet3 pages17 years ago
Datasheet2 pages19 years ago
Mouser
Datasheet1 page19 years ago
Burklin Elektronik
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-53.80%

Engineering Resources

View Evaluation kits and Reference designs for Panduit PLT1M-M.

Related Parts

Descriptions

Descriptions of Panduit PLT1M-M provided by its distributors.

Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 natural bulk package.
Cable tie, releasable, nylon, (L x W) 99 x 2.5 mm, bundle-Ø 1.5 to 22 mm, natural, -60 to 85 °C
Cable Tie, 3.9 (99mm) length, nylon 6.6, Natural, PAN-TYPLT Series | Panduit PLT1M-M
PLT1M-M Cable Tie, Locking, Indoor, 3.9" OAL, Nylon 6.6, Natural, 1000/Pcs
CABLE TIE, NAT, 99X2.5MM, PK1000; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Natural; Cable Tie Length: 99mm; Cable Tie Width: 2.5mm; Cable Bu; Available until stocks are exhausted Alternative available
Cable Tie, 3.9", Miniature cross section. One-piece construction for consistent performance and reliability. Lowest threading force ofany one-piece cable tie in the industry.
Cable Tie Material = Polyamide / Cable Tie Colour = Natural / Halogen Free = No / Length mm = 99 / Width mm = 2.5 / Thickness mm = 1.1 / Tensile Strength N = 80 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Releasable = No
Cable Tie, 99Mm, Nylon 6.6, 18Lb; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:99Mm; Cable Tie Width:2.5Mm; Cable Bundle Diameter Max:22Mm; Cable Tie Type:Standard; Product Range:Pan-Ty Plt Series; Length:3.9" Rohs Compliant: Yes |Panduit PLT1M-M.
Factory Standard Pack = 1000: Cable Tie, 3.9 Inches (99 mm) Length, Miniature, 18 Pounds Minimum Loop Tensile Strength, Nylon 6.6, Natural. Material Flammability Rating of V-2. For indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.: Prices available while supplies last.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT LTD
  • PANDUIT SALES CORP
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • PAD
  • PAN
  • PANDUIT CORPORATION ACCT #021930
  • ITW PANCON/PANDUIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT1-M-M
  • PLT1M-M.

Technical Specifications

Physical
Body MaterialNylon, Polyamide
ColorNatural
MaterialNylon
MountFree Hanging
Weight400.011771 mg
Wire/Cable ColorNatural
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Schedule B3926909988
ShieldingUnshielded
Dimensions
Bundle Diameter22.098 mm
Depth4.6 mm
Height3.9116 mm
Length99 mm
Thickness1.1 mm
Width2.5 mm
Wire/Cable Diameter22 mm

Documents

Download datasheets and manufacturer documentation for Panduit PLT1M-M.

Sager Electronics
Datasheet1 page10 years ago
Datasheet1 page8 years ago
element14 APAC
Datasheet1 page12 years ago
Master Electronics
Datasheet192 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet3 pages15 years ago
Herman ProAV
Datasheet20 pages11 years ago
Newark
Datasheet1 page12 years ago
Farnell
Datasheet3 pages17 years ago
Datasheet2 pages19 years ago
Mouser
Datasheet1 page19 years ago
Burklin Elektronik
Datasheet2 pages0 years ago

Compliance

Environmental Classification
Halogen FreeNot Halogen Free
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant