Mallory Sonalert PB-1224PE-05Q

Audio Indicator Piezo 4.5Vp-p 5.5Vp-p 50mA 5Vp-p 85dBA 2150Hz to 2650Hz Through Hole Pin Tube
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
MountThrough Hole
Weight1.6 g
Technical
Current Rating50 mA
Frequency2.4 kHz
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature-20 °C
Min Supply Voltage4.5 V
Operating Supply Current50 mA
PackagingBulk
Schedule B8531800040
Self Resonant Frequency2.4 kHz
Sensing MethodMagnetic
TerminationPC Pins
Voltage Rating5 V
Dimensions
Diameter12 mm
Height9.5 mm

Documents

Download datasheets and manufacturer documentation for Mallory Sonalert PB-1224PE-05Q.

Future Electronics
Datasheet1 page12 years ago
Datasheet1 page8 years ago
Datasheet1 page4 years ago
element14
Datasheet1 page18 years ago
DigiKey
Datasheet1 page20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Mallory Sonalert PB-1224PE-05Q.

Descriptions

Descriptions of Mallory Sonalert PB-1224PE-05Q provided by its distributors.

Audio Indicator Piezo 4.5Vp-p 5.5Vp-p 50mA 5Vp-p 85dBA 2150Hz to 2650Hz Through Hole Pin Tube
TRANSDUCER, PIEZO, 2.4KHZ, 85DBA, 5.5VDC; Operating Current Max:50mA; External Depth:9.5mm; External Diameter:12mm; Resonant Frequency:2.4kHz; Sound Level SPL:85dBA; Transducer Function:Alarm; Color:Black; Current Rating:50mA
Transducer, Piezo, 2.4Khz, 85Dba, 5.5Vdc; Transducer Function:Alarm; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Current Rating:50Ma; Tones:-; Sound Level Spl:85Db; Resonant Frequency:2.4Khz; Transducer Mounting:Through Hole Rohs Compliant: Yes |Mallory PB-1224PE-05Q

Manufacturer Aliases

Mallory Sonalert has several brands around the world that distributors may use as alternate names. Mallory Sonalert may also be known as the following names:

  • Mallory Sonalert Products Inc
  • Mallory Sonalert Products
  • SONALERT
  • MALLORY SONALER
  • Mallory Sonalerts
  • MALLORY SONALERT PRODUCTS INC (VA)
  • Mallory Sonalert Pro

Part Number Aliases

This part may be known by these alternate part numbers:

  • PB1224PE05Q

Technical Specifications

Physical
ColorBlack
MountThrough Hole
Weight1.6 g
Technical
Current Rating50 mA
Frequency2.4 kHz
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature-20 °C
Min Supply Voltage4.5 V
Operating Supply Current50 mA
PackagingBulk
Schedule B8531800040
Self Resonant Frequency2.4 kHz
Sensing MethodMagnetic
TerminationPC Pins
Voltage Rating5 V
Dimensions
Diameter12 mm
Height9.5 mm

Documents

Download datasheets and manufacturer documentation for Mallory Sonalert PB-1224PE-05Q.

Future Electronics
Datasheet1 page12 years ago
Datasheet1 page8 years ago
Datasheet1 page4 years ago
element14
Datasheet1 page18 years ago
DigiKey
Datasheet1 page20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant