Cherry MX1A-C1NW

Switch Key N.O. SPST 0.01A 12VAC 12VDC 0.56N PC Pins 20000000Cycles Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Silver
Contact PlatingGold
Housing MaterialThermoplastic
Mechanical Life20 Mcycles
MountThrough Hole
Number of Terminals2
Technical
Contact Current Rating10 mA
Contact Resistance200 mΩ
Current Rating10 mA
Electrical Life20 Mcycles
Life (Cycles)50 Mcycles
Max Current Rating10 mA
Max Operating Temperature70 °C
Max Voltage Rating (AC)12 V
Max Voltage Rating (DC)12 V
Min Operating Temperature-40 °C
Operating Force560 mN
OrientationStraight
PackagingBulk
Schedule B8536509065
Switch FunctionOff-Mom
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (AC)12 V
Voltage Rating (DC)12 V
Dimensions
Actuator Length3.6 mm
Row Spacing2.54 mm
Terminal Pitch6.35 mm

Documents

Download datasheets and manufacturer documentation for Cherry MX1A-C1NW.

Electro Sonic
Datasheet4 pages23 years ago
Datasheet6 pages17 years ago
Future Electronics
Datasheet2 pages17 years ago
Newark
Datasheet4 pages21 years ago
Sager Electronics
Datasheet3 pages8 years ago
Jameco
Datasheet5 pages18 years ago

Inventory History

3 month trend:
+27.71%

Engineering Resources

View Evaluation kits and Reference designs for Cherry MX1A-C1NW.

Related Parts

Descriptions

Descriptions of Cherry MX1A-C1NW provided by its distributors.

Switch Key N.O. SPST 0.01A 12VAC 12VDC 0.56N PC Pins 20000000Cycles Thru-Hole
Pushbutton Switch SPST-NO Keyswitch Through Hole
Pushbutton Switches Full Travel, Low Profile Mech. Keyswitch Tactile Feel, 65cN No LED, No Diode Fixation Pins for PCB Mounting
Keyboard Switch; SWITCH, TACTILE, SPST-NO, 10mA, THD; Contact Configuration:SPST-NO; Operating Force:2ozf; Contact Voltage AC Nom:12V; Contact Voltage DC Nom:12V; Contact Current Max:10mA; Actuation Type:Top; Circuitry:SPST-NO

Manufacturer Aliases

Cherry has several brands around the world that distributors may use as alternate names. Cherry may also be known as the following names:

  • CHERRY ELECTRICAL PRODUCTS
  • Cherry Electrical
  • CHERRY SWITCH
  • Cherry Americas LLC
  • CHRY
  • CHERRY CORP
  • CHY
  • Cherry Americas
  • CHERRY ELECTRIC
  • Commonwealth Sprague Capacitor
  • CHS
  • CHERRY SWITCHES
  • CHERRY ELECTRIC PROD
  • THE CHERRY CORP
  • CHERRY ELECTRICAL PRODUCT
  • Cherry Semiconductor Corporation
  • Cherry Switches (ZF Electronics)
  • The CHERRY Corporation
  • CHERRY SEMICONDUCTOR CORP
  • CHERRY CORPORAT
  • Cherry (ZF)
  • Cherry Electrical Products/Electronics
  • The Cherry
  • Cherry CyMotion Expert
  • ZF Electronics / Cherry America

Part Number Aliases

This part may be known by these alternate part numbers:

  • MX1AC1NW

Technical Specifications

Physical
Contact MaterialGold, Silver
Contact PlatingGold
Housing MaterialThermoplastic
Mechanical Life20 Mcycles
MountThrough Hole
Number of Terminals2
Technical
Contact Current Rating10 mA
Contact Resistance200 mΩ
Current Rating10 mA
Electrical Life20 Mcycles
Life (Cycles)50 Mcycles
Max Current Rating10 mA
Max Operating Temperature70 °C
Max Voltage Rating (AC)12 V
Max Voltage Rating (DC)12 V
Min Operating Temperature-40 °C
Operating Force560 mN
OrientationStraight
PackagingBulk
Schedule B8536509065
Switch FunctionOff-Mom
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (AC)12 V
Voltage Rating (DC)12 V
Dimensions
Actuator Length3.6 mm
Row Spacing2.54 mm
Terminal Pitch6.35 mm

Documents

Download datasheets and manufacturer documentation for Cherry MX1A-C1NW.

Electro Sonic
Datasheet4 pages23 years ago
Datasheet6 pages17 years ago
Future Electronics
Datasheet2 pages17 years ago
Newark
Datasheet4 pages21 years ago
Sager Electronics
Datasheet3 pages8 years ago
Jameco
Datasheet5 pages18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 HB
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant