GeneSiC Semiconductor MURTA60020R

200V 600A Three Tower Iso Silicon Rectifier Module - Super Fast Recovery (Reverse Configuration)
Production

Price and Stock

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount
Number of Pins3
Technical
Average Rectified Current600 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)200 V
Max Reverse Voltage (DC)200 V
Max Surge Current4.4 kA
Min Operating Temperature-55 °C
PackagingBulk
Peak Reverse Current25 µA
Reverse Recovery Time200 ns
Reverse Voltage200 V

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MURTA60020R.

Electro Sonic
Datasheet3 pages0 years ago
GeneSiC Semiconductor
Datasheet0 pages0 years ago
Newark
Datasheet3 pages10 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor MURTA60020R.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor MURTA60020R provided by its distributors.

200V 600A Three Tower Iso Silicon Rectifier Module - Super Fast Recovery (Reverse Configuration)
DIODE MODULE GP 200V 300A 3TOWER
Rectifier, Fast, Dual Comn And, 600A, 50V, 3-Tower; Diode Module Configuration:1 Pair Common Anode; Forward Current If(Av):600A; Forward Voltage Vf Max:1.3V; No. Of Phases:single; Repetitive Reverse Voltage Vrrm Max:50V

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount
Number of Pins3
Technical
Average Rectified Current600 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)200 V
Max Reverse Voltage (DC)200 V
Max Surge Current4.4 kA
Min Operating Temperature-55 °C
PackagingBulk
Peak Reverse Current25 µA
Reverse Recovery Time200 ns
Reverse Voltage200 V

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MURTA60020R.

Electro Sonic
Datasheet3 pages0 years ago
GeneSiC Semiconductor
Datasheet0 pages0 years ago
Newark
Datasheet3 pages10 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant