GeneSiC Semiconductor MURTA30020

200V 300A Three Tower Iso Silicon Rectifier Module - Super Fast Recovery (Standard Configuration)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount
Number of Pins3
Technical
Average Rectified Current150 A
Element ConfigurationCommon Cathode
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)200 V
Max Reverse Voltage (DC)200 V
Min Operating Temperature-55 °C
PackagingBulk

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MURTA30020.

Electro Sonic
Datasheet3 pages0 years ago
Newark
Datasheet0 pages0 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor MURTA30020.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor MURTA30020 provided by its distributors.

200V 300A Three Tower Iso Silicon Rectifier Module - Super Fast Recovery (Standard Configuration)
DIODE GEN PURP 200V 150A 3 TOWER
DIODE MODULE GP 200V 150A 3TOWER

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
MountChassis Mount
Number of Pins3
Technical
Average Rectified Current150 A
Element ConfigurationCommon Cathode
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)200 V
Max Reverse Voltage (DC)200 V
Min Operating Temperature-55 °C
PackagingBulk

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MURTA30020.

Electro Sonic
Datasheet3 pages0 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant