GeneSiC Semiconductor MURT10005

50 V 100 A Three Tower Silicon Super Fast Recovery Rectifier
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount
Number of Pins3
Technical
Average Rectified Current100 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)50 V
Max Reverse Voltage (DC)50 V
Max Surge Current400 A
Min Operating Temperature-55 °C
PackagingBulk
Peak Reverse Current25 µA
Reverse Recovery Time75 ns
Reverse Voltage50 V

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MURT10005.

GeneSiC Semiconductor
Datasheet0 pages0 years ago
Datasheet3 pages0 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor MURT10005.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor MURT10005 provided by its distributors.

50 V 100 A Three Tower Silicon Super Fast Recovery Rectifier
DIODE MODULE 50V 100A 3TOWER
DIODE MODULE 600V 200A TO244AB

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount
Number of Pins3
Technical
Average Rectified Current100 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)50 V
Max Reverse Voltage (DC)50 V
Max Surge Current400 A
Min Operating Temperature-55 °C
PackagingBulk
Peak Reverse Current25 µA
Reverse Recovery Time75 ns
Reverse Voltage50 V

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MURT10005.

GeneSiC Semiconductor
Datasheet0 pages0 years ago
Datasheet3 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant