GeneSiC Semiconductor MURH10040R

400V 100A D-67 (HALF PAK) Silicon Rectifier Module - Super Fast Recovery (Reverse Configuration)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageD
MountChassis Mount
Number of Pins2
Technical
Average Rectified Current100 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)400 V
Max Reverse Voltage (DC)400 V
Max Surge Current800 A
Min Operating Temperature-55 °C
PackagingBulk
Peak Reverse Current25 µA
Reverse Recovery Time90 ns
Reverse Voltage400 V

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MURH10040R.

Electro Sonic
Datasheet3 pages0 years ago
Newark
Datasheet0 pages0 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor MURH10040R.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor MURH10040R provided by its distributors.

400V 100A D-67 (HALF PAK) Silicon Rectifier Module - Super Fast Recovery (Reverse Configuration)
DIODE GEN PURP 400V 100A D-67
DIODE GP REV 400V 100A D-67
RECTIFIER, FAST, SINGLE, 100A, 400V, HALF PAK; Diode Module Configuration:Single; Forward Current If(AV):100A; Forward Voltage VF Max:1.3V; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:400V

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
Case/PackageD
MountChassis Mount
Number of Pins2
Technical
Average Rectified Current100 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)400 V
Max Reverse Voltage (DC)400 V
Max Surge Current800 A
Min Operating Temperature-55 °C
PackagingBulk
Peak Reverse Current25 µA
Reverse Recovery Time90 ns
Reverse Voltage400 V

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MURH10040R.

Electro Sonic
Datasheet3 pages0 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant