Micron MT41K256M16HA-125:E

DRAM Chip DDR3L SDRAM 4G-Bit 256Mx16 1.35V 96-Pin F-BGA
Datasheet

Technical Specifications

Physical
Case/PackageFBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins96
Technical
Access Time13.75 ns
Address Bus Width18 b
Data Bus Width16 b
Density4 Gb
Frequency800 MHz
InterfaceParallel
Max Frequency1.6 GHz
Max Operating Temperature95 °C
Max Supply Voltage1.45 V
Memory Size4 GB
Memory TypeSDRAM
Min Operating Temperature0 °C
Min Supply Voltage1.283 V
Nominal Supply Current235 mA
Operating Supply Voltage1.35 V
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Micron MT41K256M16HA-125:E.

SHENGYU ELECTRONICS
Datasheet213 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Micron MT41K256M16HA-125:E.

Related Parts

Descriptions

Descriptions of Micron MT41K256M16HA-125:E provided by its distributors.

DRAM Chip DDR3L SDRAM 4G-Bit 256Mx16 1.35V 96-Pin F-BGA
EAR99 Surface Mount MT41K256M16 Tray ic memory 800MHz 13.75ns 1.2mm 235mA
IC DDR3 SDRAM 4GBIT 800MHZ FBGA
DDR3L DRAM, 256MX16, CMOS, PBGA96
SMT 4GBX16 PB-FREE 8-BANK DDR3 1.35V 160
French Electronic Distributor since 1988

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON TECHNOLOGY IDAHO
  • MIC
  • MICRN
  • MICRON ELECTRIC CO LTD
  • MIRCON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT41K256M16HA 125:E
  • MT41K256M16HA-125:E.
  • MT41K256M16HA125:E

Technical Specifications

Physical
Case/PackageFBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins96
Technical
Access Time13.75 ns
Address Bus Width18 b
Data Bus Width16 b
Density4 Gb
Frequency800 MHz
InterfaceParallel
Max Frequency1.6 GHz
Max Operating Temperature95 °C
Max Supply Voltage1.45 V
Memory Size4 GB
Memory TypeSDRAM
Min Operating Temperature0 °C
Min Supply Voltage1.283 V
Nominal Supply Current235 mA
Operating Supply Voltage1.35 V
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Micron MT41K256M16HA-125:E.

SHENGYU ELECTRONICS
Datasheet213 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant