Essentra MSPM-8-01

MSPM Series Releasable Natural Nylon .50 inch Diameter Mini Support Post
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorClear
MaterialNylon
MountPlug-In
Dimensions
Height12.7 mm
Hole Diameter3.175 mm
Length20.0914 mm
Mounting Hole Diameter3.175 mm
PCB Thickness1.57 mm
Width3.175 mm

Documents

Download datasheets and manufacturer documentation for Essentra MSPM-8-01.

element14 APAC
Datasheet1 page21 years ago
Electro Sonic
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago
Future Electronics
Datasheet1 page10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Essentra MSPM-8-01.

Descriptions

Descriptions of Essentra MSPM-8-01 provided by its distributors.

MSPM Series Releasable Natural Nylon .50 inch Diameter Mini Support Post
CB Spt, Mini, Natural,1/2 in Spc | Essentra Components MSPM-8-01
Spacer Plug-In Colour: Transparent Material: Nylon 6/6 RMS-01
Spacer Self Locking 4.6mm-OD 12.7mm-LG Nylon 6/6
RICHCO MSPM-8-01 MINI SUPP POST MICRO
BRD SPT SNAP FIT/LOCK NYLON 1/2"
MINI SUPP POST MICRO; Wire Diameter:4.6mm; Overall Length:12.7mm; Spacer Material:Nylon; External Width:100mm; SVHC:No SVHC (20-Jun-2011); External Diameter:12.7mm; Fastener Material:Nylon 6.6; Material:Nylon 6.6; Spacer Height:12.7mm

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • ESSENTRA/MESAN
  • Essentra Access Solutions
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICAS
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSPM- 8-01

Technical Specifications

Physical
ColorClear
MaterialNylon
MountPlug-In
Dimensions
Height12.7 mm
Hole Diameter3.175 mm
Length20.0914 mm
Mounting Hole Diameter3.175 mm
PCB Thickness1.57 mm
Width3.175 mm

Documents

Download datasheets and manufacturer documentation for Essentra MSPM-8-01.

element14 APAC
Datasheet1 page21 years ago
Electro Sonic
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago
Future Electronics
Datasheet1 page10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant