Multicore MM01006

SOLDER WIRE, PB/SN/AG, 301 DEG, 0.5LB; Flux Type: Rosin; Solder Alloy: 93.5, 5, 1.5 Pb, Sn, Ag; External Diameter -...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MM01006. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Weight250 g
Dimensions
Outside Diameter560 µm

Documents

Download datasheets and manufacturer documentation for Multicore MM01006.

Newark
Datasheet42 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Multicore MM01006.

Descriptions

Descriptions of Multicore MM01006 provided by its distributors.

SOLDER WIRE, PB/SN/AG, 301 DEG, 0.5LB; Flux Type:Rosin; Solder Alloy:93.5, 5, 1.5 Pb, Sn, Ag; External Diameter - Metric:0.56mm;
HMP 366 3% .022DIA./24SWG

Manufacturer Aliases

Multicore has several brands around the world that distributors may use as alternate names. Multicore may also be known as the following names:

  • MULTICORE (SOLDER)
  • MULTICORE / LOCTITE
  • Multicore Solder Co
  • HENKEL/MULTICORE
  • MULTICORE SALES CORP

Technical Specifications

Physical
Weight250 g
Dimensions
Outside Diameter560 µm

Documents

Download datasheets and manufacturer documentation for Multicore MM01006.

Newark
Datasheet42 pages15 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant