Yageo MFR-25FRF52-9K09

Resistor, 9.09 kOhm, ± 1%, 250 mW, Axial Leaded, Metal Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape and Reel
Power Rating250 mW
Resistance9.09 kΩ
Schedule B8533210090
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating250 V
Voltage Rating (DC)200 V
Dimensions
Length6.2992 mm

Documents

Download datasheets and manufacturer documentation for Yageo MFR-25FRF52-9K09.

Datasheet3 pages9 years ago

Inventory History

3 month trend:
-26.60%

Engineering Resources

View Evaluation kits and Reference designs for Yageo MFR-25FRF52-9K09.

Related Parts

Descriptions

Descriptions of Yageo MFR-25FRF52-9K09 provided by its distributors.

Resistor, 9.09 kOhm, ± 1%, 250 mW, Axial Leaded, Metal Film, General Purpose
Res Metal Film 9.09K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL Automotive T/R
Axial MFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 9.09kOhm ±100ppm/C
RES 9.09KOHM 1/4W 1% METLFLM T/R
Metal Film Resistors 9.09K OHM 1/4W 1%
MFR-25 9,09K 1% 0,25W TK100 020

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MFR-25FRF-52-9K09
  • MFR-25FRF52--9K09
  • MFR-25FRF529K09
  • MFR25FRF52-9K09
  • MFR25FRF529K09

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape and Reel
Power Rating250 mW
Resistance9.09 kΩ
Schedule B8533210090
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating250 V
Voltage Rating (DC)200 V
Dimensions
Length6.2992 mm

Documents

Download datasheets and manufacturer documentation for Yageo MFR-25FRF52-9K09.

Datasheet3 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago