Mean Well MDR-40-12

MDR-40 Series 40 W Single Output 12 V AC/DC Industrial DIN Rail Power Supply
Datasheet

Price and Stock

Technical Specifications

Physical
Case/Package100
MountDIN Rail
Number of Pins9
Weight300 g
Technical
Current - Output 13.33 A
Efficiency86 %
Max Input Voltage264 V
Max Operating Temperature70 °C
Max Output Power40 W
Max Output Voltage15 V
Min Input Voltage85 V
Min Operating Temperature-20 °C
Min Output Voltage12 V
Number of Outputs1
Output Current3.33 A
Output Power40 W
Output Voltage12 V
Voltage - Output 112 V
Dimensions
Depth100 mm
Length40 mm
Width40 mm

Documents

Download datasheets and manufacturer documentation for Mean Well MDR-40-12.

Telerex Europe
Datasheet2 pages12 years ago
Sager Power Systems
Datasheet2 pages17 years ago
Sager Electronics
Datasheet2 pages2 years ago
Electro Sonic
Datasheet2 pages6 years ago
Datasheet2 pages10 years ago
Component Distributors Inc.
Datasheet2 pages2 years ago
Datasheet2 pages17 years ago
Jameco
Datasheet2 pages3 years ago
Datasheet8 pages16 years ago
TME
Datasheet150 pages3 years ago
Datasheet112 pages6 years ago
Datasheet20 pages7 years ago
Datasheet2 pages16 years ago
Future Electronics
Datasheet2 pages5 years ago
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet20 pages6 years ago
Datasheet2 pages12 years ago
Datasheet2 pages13 years ago
Datasheet1 page0 years ago
Burklin Elektronik
Datasheet2 pages9 years ago
iiiC
Datasheet2 pages13 years ago
Peak to Peak Power
Datasheet2 pages17 years ago

Inventory History

3 month trend:
-21.44%

Engineering Resources

View Evaluation kits and Reference designs for Mean Well MDR-40-12.

Related Parts

Descriptions

Descriptions of Mean Well MDR-40-12 provided by its distributors.

MDR-40 Series 40 W Single Output 12 V AC/DC Industrial DIN Rail Power Supply
AC to DC DIN-Rail Power Supply 12 Volt 3.33 Amp 40 Watt
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
40 WATT DIN MOUNT POWER SUPPLY 85~264V AC 1PH:120~370V DC INPUT 12V 3.3A OUTPUT
Power Supply, Ac-Dc, 12V, 3.33A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:40W; Output Voltage - Output 1:12V; Output Current - Output 1:3.33A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Mean Well MDR-40-12
The MDR-40-12 Industrial AC/DC Power Supply (40W) features 85~264 VAC input, 12V/3.33A output, DIN Rail package type, +More!

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL USA
  • MEAN WELL Enterprises Co Ltd
  • MEA
  • MEANW
  • FRANMARK
  • MW(MEAN WELL Enterprises)
  • MEAN WELL POWER SUPPLIES
  • MW (MEAN WELL)
  • MEAN WELL EUROPE BV

Technical Specifications

Physical
Case/Package100
MountDIN Rail
Number of Pins9
Weight300 g
Technical
Current - Output 13.33 A
Efficiency86 %
Max Input Voltage264 V
Max Operating Temperature70 °C
Max Output Power40 W
Max Output Voltage15 V
Min Input Voltage85 V
Min Operating Temperature-20 °C
Min Output Voltage12 V
Number of Outputs1
Output Current3.33 A
Output Power40 W
Output Voltage12 V
Voltage - Output 112 V
Dimensions
Depth100 mm
Length40 mm
Width40 mm

Documents

Download datasheets and manufacturer documentation for Mean Well MDR-40-12.

Telerex Europe
Datasheet2 pages12 years ago
Sager Power Systems
Datasheet2 pages17 years ago
Sager Electronics
Datasheet2 pages2 years ago
Electro Sonic
Datasheet2 pages6 years ago
Datasheet2 pages10 years ago
Component Distributors Inc.
Datasheet2 pages2 years ago
Datasheet2 pages17 years ago
Jameco
Datasheet2 pages3 years ago
Datasheet8 pages16 years ago
TME
Datasheet150 pages3 years ago
Datasheet112 pages6 years ago
Datasheet20 pages7 years ago
Datasheet2 pages16 years ago
Future Electronics
Datasheet2 pages5 years ago
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet20 pages6 years ago
Datasheet2 pages12 years ago
Datasheet2 pages13 years ago
Datasheet1 page0 years ago
Burklin Elektronik
Datasheet2 pages9 years ago
iiiC
Datasheet2 pages13 years ago
Peak to Peak Power
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant