Microchip MCP23008-E/P

MCP23008 Series 5.5 V 1.7 MHz 8-Bit I/O Expander with Serial Interface - PDIP-18
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins18
Technical
Frequency1.7 MHz
InterfaceI2C, Serial
Max Frequency1.7 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current1 mA
Number of Bits8
Number of Channels1
Number of I/Os8
Output Current25 mA
PackagingBulk
Power Dissipation700 mW
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Microchip MCP23008-E/P.

Electro Sonic
Datasheet44 pages16 years ago
Upverter
Datasheet40 pages19 years ago
Augswan
Datasheet43 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet44 pages17 years ago
Datasheet58 pages21 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-11.99%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP23008-E/P.

Related Parts

Descriptions

Descriptions of Microchip MCP23008-E/P provided by its distributors.

MCP23008 Series 5.5 V 1.7 MHz 8-Bit I/O Expander with Serial Interface - PDIP-18
I²C Bus IC Operating temperature: -40...125 °C Power supply: 1.8...5.5 V Package: PDIP-18
8-BIT INPUT/OUTPUT EXPANDER, I2C INTERFACE | Microchip Technology Inc. MCP23008-E/P
IC MCP23008 8-Bit I/O Expander Serial Interface 18-pin DIP
IC, IO EXPANDER, 8BIT, I2C, 18PDIP; Chip Configuration: 8bit; Bus Frequency: 1.7MHz; IC Interface Type: I2C, Serial; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Interface Case Style: DIP; No. of Pins: 18Pins; No. of I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP23008-E/P.
  • MCP23008-EP
  • MCP23008E/P
  • MCP23008EP

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins18
Technical
Frequency1.7 MHz
InterfaceI2C, Serial
Max Frequency1.7 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current1 mA
Number of Bits8
Number of Channels1
Number of I/Os8
Output Current25 mA
PackagingBulk
Power Dissipation700 mW
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Microchip MCP23008-E/P.

Electro Sonic
Datasheet44 pages16 years ago
Upverter
Datasheet40 pages19 years ago
Augswan
Datasheet43 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet44 pages17 years ago
Datasheet58 pages21 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements