Midas MCCOG21605C6W-BNMLWI

LCD, COG 2X16, NEG STN, W B/L, I2C; Character Count x Line: 16 2; Display Appearance: White on Blue; Logic Voltage:...
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountExternal
Technical
Background ColorWhite
Backlight TypeLED
Character Height5.55 mm
Character Width2.95 mm
Illumination ColorBlue
InterfaceI2C
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Number of Characters16
Operating Supply Voltage5 V
Viewing Area (height)15.1 mm
Viewing Area (width)61 mm
Dimensions
Height25.2 mm
Width74.2 mm

Documents

Download datasheets and manufacturer documentation for Midas MCCOG21605C6W-BNMLWI.

Newark
Datasheet31 pages12 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-5.77%

Engineering Resources

View Evaluation kits and Reference designs for Midas MCCOG21605C6W-BNMLWI.

Descriptions

Descriptions of Midas MCCOG21605C6W-BNMLWI provided by its distributors.

LCD, COG 2X16, NEG STN, W B/L, I2C; Character Count x Line:16 2; Display Appearance:White on Blue; Logic Voltage:3V to 5V; Interface Type:I2C; Font
Character LCD

Images

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • Midas Touch Inc
  • Midas Consoles North America
  • MIDAS (MC)

Technical Specifications

Physical
MountExternal
Technical
Background ColorWhite
Backlight TypeLED
Character Height5.55 mm
Character Width2.95 mm
Illumination ColorBlue
InterfaceI2C
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Number of Characters16
Operating Supply Voltage5 V
Viewing Area (height)15.1 mm
Viewing Area (width)61 mm
Dimensions
Height25.2 mm
Width74.2 mm

Documents

Download datasheets and manufacturer documentation for Midas MCCOG21605C6W-BNMLWI.

Newark
Datasheet31 pages12 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant