NXP Semiconductors MC9S12C128VFUE

MCU 16-bit HCS12 HCS12 CISC 128KB Flash 2.5V/5V Automotive 80-Pin PQFP Tray

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePQFP
MountSurface Mount
Number of Pins80
Weight935.505914 mg
Technical
Access Time25 µs
Core ArchitectureHCS12
Data Bus Width16 b
Frequency25 MHz
InterfaceCAN, EBI/EMI, SCI, SPI
Max Frequency25 MHz
Max Operating Temperature105 °C
Max Supply Voltage5.5 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.35 V
Number of I/Os60
Number of Programmable I/O60
Number of Timers/Counters8
Operating Supply Voltage5 V
Oscillator TypeInternal
PeripheralsPOR, PWM, WDT
RAM Size4 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S12C128VFUE.

NXP Semiconductors SCT
Datasheet690 pages0 years ago
_legacy Avnet
Datasheet690 pages13 years ago
Freescale Semiconductor
Technical Drawing3 pages10 years ago
iiiC
Datasheet690 pages13 years ago
DigiKey
Datasheet680 pages16 years ago
Factory Futures
Datasheet26 pages18 years ago

Inventory History

3 month trend:
-61.60%

Alternate Parts

Price @ 1000
$ 17.186
$ 17.74
$ 17.74
Stock
372,364
375,734
375,734
Authorized Distributors
4
5
5
Case/Package
PQFP
QFP
QFP
Number of Pins
80
80
80
Core Architecture
HCS12
HCS12
HCS12
Data Bus Width
16 b
16 b
16 b
Max Frequency
25 MHz
25 MHz
25 MHz
Number of I/Os
60
60
60
Interface
CAN, EBI/EMI, SCI, SPI
CAN, EBI/EMI, SCI, SPI
CAN, EBI/EMI, SCI, SPI
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
2.35 V
2.35 V
2.35 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR, PWM, WDT
POR, PWM, WDT
POR, PWM, WDT

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors MC9S12C128VFUE.

Related Parts

Descriptions

Descriptions of NXP Semiconductors MC9S12C128VFUE provided by its distributors.

MCU 16-bit HCS12 HCS12 CISC 128KB Flash 2.5V/5V Automotive 80-Pin PQFP Tray
HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 80-QFP (14x14)
S12C 16-Bit Mcu, Hcs12 Core, 128Kb Flash, Qfp 80 Rohs Compliant: Yes |Nxp MC9S12C128VFUE
Microcontroller, 16-Bit, FLASH, CPU12 CPU, 25MHz, CMOS, PQFP80

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
Case/PackagePQFP
MountSurface Mount
Number of Pins80
Weight935.505914 mg
Technical
Access Time25 µs
Core ArchitectureHCS12
Data Bus Width16 b
Frequency25 MHz
InterfaceCAN, EBI/EMI, SCI, SPI
Max Frequency25 MHz
Max Operating Temperature105 °C
Max Supply Voltage5.5 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.35 V
Number of I/Os60
Number of Programmable I/O60
Number of Timers/Counters8
Operating Supply Voltage5 V
Oscillator TypeInternal
PeripheralsPOR, PWM, WDT
RAM Size4 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S12C128VFUE.

NXP Semiconductors SCT
Datasheet690 pages0 years ago
_legacy Avnet
Datasheet690 pages13 years ago
Freescale Semiconductor
Technical Drawing3 pages10 years ago
iiiC
Datasheet690 pages13 years ago
DigiKey
Datasheet680 pages16 years ago
Factory Futures
Datasheet26 pages18 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet5 pages8 years ago
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago
Conflict Mineral Statement1 page10 years ago
Rohs Statement1 page12 years ago
Reach Statement2 pages8 years ago