NXP Semiconductors MC9S12C128CPBE

HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 52-LQFP (10x10)
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins52
Weight374.4972 mg
Technical
Core ArchitectureHCS12
Data Bus Width16 b
Frequency25 MHz
InterfaceCAN, EBI/EMI, SCI, SPI
Max Frequency25 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.97 V
Number of I/Os35
Number of Programmable I/O35
Number of Timers/Counters8
Operating Supply Voltage5 V
Oscillator TypeInternal
PeripheralsPOR, PWM, WDT
RAM Size4 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S12C128CPBE.

Augswan
Datasheet690 pages0 years ago
Freescale Semiconductor
Technical Drawing3 pages10 years ago
_legacy Avnet
Datasheet690 pages13 years ago
DigiKey
Datasheet680 pages16 years ago
Newark
Datasheet136 pages22 years ago
Datasheet690 pages0 years ago
iiiC
Datasheet26 pages18 years ago

Alternate Parts

Price @ 1000
$ 16.732
$ 18.87
$ 18.87
Stock
340,100
263,949
263,949
Authorized Distributors
1
3
3
Case/Package
LQFP
LQFP
LQFP
Number of Pins
52
52
52
Core Architecture
HCS12
HCS12
HCS12
Data Bus Width
16 b
16 b
16 b
Max Frequency
25 MHz
25 MHz
25 MHz
Number of I/Os
35
35
35
Interface
CAN, EBI/EMI, SCI, SPI
CAN, EBI/EMI, SCI, SPI
CAN, EBI/EMI, SCI, SPI
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR, PWM, WDT
POR, PWM, WDT
POR, PWM, WDT

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors MC9S12C128CPBE.

Related Parts

Descriptions

Descriptions of NXP Semiconductors MC9S12C128CPBE provided by its distributors.

HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 52-LQFP (10x10)
Microcontroller 16-Bit 128k-byte Flash 5.5V 52-Pin TQFP
S12C 16-bit MCU, HCS12 core, 128KB Flash, QFP 52
NXP Semiconductors SCT
16-BIT FLASH 25 MHz MICROCONTROLLER PQFP52
16-bit Microcontrollers - MCU 9S12C128 TSMC3 GENERAL
IC MCU 16BIT 128KB FLASH 52LQFP
IC REG LINEAR POS ADJ 20POWERSO

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC9S12C128CPBE.

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins52
Weight374.4972 mg
Technical
Core ArchitectureHCS12
Data Bus Width16 b
Frequency25 MHz
InterfaceCAN, EBI/EMI, SCI, SPI
Max Frequency25 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.97 V
Number of I/Os35
Number of Programmable I/O35
Number of Timers/Counters8
Operating Supply Voltage5 V
Oscillator TypeInternal
PeripheralsPOR, PWM, WDT
RAM Size4 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S12C128CPBE.

Augswan
Datasheet690 pages0 years ago
Freescale Semiconductor
Technical Drawing3 pages10 years ago
_legacy Avnet
Datasheet690 pages13 years ago
DigiKey
Datasheet680 pages16 years ago
Newark
Datasheet136 pages22 years ago
Datasheet690 pages0 years ago
iiiC
Datasheet26 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet5 pages9 years ago
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago
Conflict Mineral Statement1 page10 years ago
Rohs Statement1 page12 years ago
Reach Statement2 pages8 years ago