onsemi MC34063AP1G

Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins8
Weight4.535924 g
Technical
Ambient Temperature Range High70 °C
Frequency100 kHz
Max Input Voltage40 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature70 °C
Max Output Current1.5 A
Max Output Voltage40 V
Max Power Dissipation1.25 W
Max Supply Voltage40 V
Min Input Voltage3 V
Min Operating Temperature0 °C
Min Output Voltage1.25 V
Min Supply Voltage3 V
Number of Channels1
Number of Outputs1
Output Current1.5 A
Output TypeAdjustable
Output Voltage40 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency100 kHz
Synchronous RectifierNo
TopologyBoost
Dimensions
Height3.44 mm
Length10.16 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC34063AP1G.

Augswan
Datasheet15 pages13 years ago
onsemi
Datasheet13 pages17 years ago
Datasheet15 pages13 years ago
Datasheet15 pages14 years ago
Datasheet15 pages14 years ago
Datasheet15 pages4 years ago
Newark
Datasheet15 pages7 years ago
Upverter
Datasheet17 pages2 years ago
iiiC
Datasheet15 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages17 years ago
Jameco
Datasheet14 pages16 years ago

Inventory History

3 month trend:
-65.99%

Alternate Parts

Price @ 1000
$ 0.475
$ 0.434
$ 0.434
Stock
947,422
2,562,522
2,562,522
Authorized Distributors
5
9
9
Case/Package
PDIP
DIP
DIP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Switching Frequency
100 kHz
100 kHz
100 kHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
1.25 V
1.25 V
1.25 V
Max Output Voltage
40 V
28 V
28 V
Efficiency
-
89 %
89 %
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC34063AP1G.

Related Parts

Descriptions

Descriptions of onsemi MC34063AP1G provided by its distributors.

Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C
Switching Regulator, Step-Down/Step-Up/Inverting, 3 ... 40V, 1.25 ... 40V, 1.5A, PDIP
Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.25V to 40V 1.5A 8-Pin PDIP Tube
MC34063A Series 40 V 100 kHz Step-Up/Down/Inverting Switching Regulator PDIP-8
DC Controller Single Output Step Up/Step Down 3 Volt to 40 Volt 8-Pin Plastic Dip Rail
Converter Ics 40V 1.5A Buck/Boost/Inverting
1.5 AMP, STEP-UP/DOWN/INVERTING SWITCHING REGULATOR Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDIP8
IC, DC/DC CONTROLLER, 34063, DIP8; Topology:Buck, Boost, Inverting; Input Voltage Min:3V; Max:40V; No. of Outputs:1Outputs; DC /
IC, DC/DC CONTROLLER, 34063, DIP8; Topology: Buck, Boost, Inverting; Input Voltage Min: 3V; Input Voltage Max: 40V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: DIP; No. of Pins: 8Pins; Output Current: 1.5A; Output Voltage Min: 1.25V; Output Voltage Max: 40V; Switching Frequency: 100kHz; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Adjustable Output Voltage Min: 1.25V; Frequency: 100kHz; IC Generic Number: 34063; IC Temperature Range: Commercial; Operating Temperature Min: 0°C; Operating Temperature Range: 0°C to +70°C; Output Voltage: 40V; Power Supply IC Type: DC / DC Converter; Primary Input Voltage: 40V; Supply Voltage Min: 3V; Termination Type: Through Hole; Voltage Regulator Type: Boost-Buck/Inverting

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC34063AP1G.

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins8
Weight4.535924 g
Technical
Ambient Temperature Range High70 °C
Frequency100 kHz
Max Input Voltage40 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature70 °C
Max Output Current1.5 A
Max Output Voltage40 V
Max Power Dissipation1.25 W
Max Supply Voltage40 V
Min Input Voltage3 V
Min Operating Temperature0 °C
Min Output Voltage1.25 V
Min Supply Voltage3 V
Number of Channels1
Number of Outputs1
Output Current1.5 A
Output TypeAdjustable
Output Voltage40 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency100 kHz
Synchronous RectifierNo
TopologyBoost
Dimensions
Height3.44 mm
Length10.16 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC34063AP1G.

Augswan
Datasheet15 pages13 years ago
onsemi
Datasheet13 pages17 years ago
Datasheet15 pages13 years ago
Datasheet15 pages14 years ago
Datasheet15 pages14 years ago
Datasheet15 pages4 years ago
Newark
Datasheet15 pages7 years ago
Upverter
Datasheet17 pages2 years ago
iiiC
Datasheet15 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages17 years ago
Jameco
Datasheet14 pages16 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago