Multicomp MC17-01B-5

RF COAXIAL, UHF, STRAIGHT PLUG, 50OHM; Connector Type: UHF Coaxial; Body Style: Straight Plug; Coaxial Termination:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MC17-01B-5. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Insulation MaterialTeflon
Weight36.28739 g
Technical
Connector TypeCoaxial
Frequency300 MHz
Impedance50 Ω
Insulation Resistance500 MΩ
Max Frequency300 MHz
Voltage Rating (DC)500 V
Dimensions
Height31.75 mm
Length88.9 mm
Width88.9 mm

Documents

Download datasheets and manufacturer documentation for Multicomp MC17-01B-5.

element14 APAC
Datasheet2 pages10 years ago
Farnell
Datasheet1 page14 years ago
Datasheet2 pages16 years ago
Datasheet2 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Multicomp MC17-01B-5.

Related Parts

Descriptions

Descriptions of Multicomp MC17-01B-5 provided by its distributors.

RF COAXIAL, UHF, STRAIGHT PLUG, 50OHM; Connector Type:UHF Coaxial; Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50ohm;
CONNECTOR, UHF, PLUG, CABLE, 50 OHM, RG213
RF COAXIAL, UHF, STRAIGHT PLUG, 50OHM; Connector Type: UHF Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Types: RG213; Contact Material: Brass; Contact Plating: Gold Plated Contacts; Frequency Max: 300MHz; Connector Mounting: Cable Mount; Product Range: -; SVHC: No SVHC (15-Jan-2018); Body Plating: Nickel; Cable Diameter Max: 11.3mm; External Length / Height: 32.8mm; Height: 32.8mm; Insulation Resistance: 500Mohm; Insulator Material: PTFE (Polytetrafluoroethylene); Working Voltage: 500V

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • MULTICOMP(RoHS)
  • MULTICOMP (MC)
  • Multicomp [SPC]

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Insulation MaterialTeflon
Weight36.28739 g
Technical
Connector TypeCoaxial
Frequency300 MHz
Impedance50 Ω
Insulation Resistance500 MΩ
Max Frequency300 MHz
Voltage Rating (DC)500 V
Dimensions
Height31.75 mm
Length88.9 mm
Width88.9 mm

Documents

Download datasheets and manufacturer documentation for Multicomp MC17-01B-5.

element14 APAC
Datasheet2 pages10 years ago
Farnell
Datasheet1 page14 years ago
Datasheet2 pages16 years ago
Datasheet2 pages17 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant