GeneSiC Semiconductor MBRT40045R

45V 400A Three Tower Silicon Rectifier Module - Schottky (Reverse Configuration)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount
Number of Pins3
Technical
Average Rectified Current400 A
Element ConfigurationCommon Anode
Forward Current400 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)45 V
Max Reverse Leakage Current1 µA
Max Reverse Voltage (DC)45 V
Max Surge Current3 kA
Min Operating Temperature-55 °C
PackagingBulk
Peak Reverse Current1 A

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MBRT40045R.

GeneSiC Semiconductor
Datasheet2 pages13 years ago
Electro Sonic
Datasheet3 pages0 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor MBRT40045R.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor MBRT40045R provided by its distributors.

45V 400A Three Tower Silicon Rectifier Module - Schottky (Reverse Configuration)
DIODE MOD SCHOTT 45V 200A 3TOWER
Schottky Rectifier, Comn And, 45V, 400A, 3-Tower; Repetitive Peak Reverse Voltage:45V; Average Forward Current:400A; Forward Voltage Max:750Mv; Diode Module Configuration:1 Pair Common Anode; Diode Case Style:Three Tower Rohs Compliant: Yes |Genesic Semiconductor MBRT40045R

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount
Number of Pins3
Technical
Average Rectified Current400 A
Element ConfigurationCommon Anode
Forward Current400 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)45 V
Max Reverse Leakage Current1 µA
Max Reverse Voltage (DC)45 V
Max Surge Current3 kA
Min Operating Temperature-55 °C
PackagingBulk
Peak Reverse Current1 A

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MBRT40045R.

GeneSiC Semiconductor
Datasheet2 pages13 years ago
Electro Sonic
Datasheet3 pages0 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant