GeneSiC Semiconductor MBRT300100R

100V 300A Three Tower Silicon Rectifier Module - Schottky (Reverse Configuration)
Production

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount
Number of Pins3
Technical
Average Rectified Current300 A
Forward Current300 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Leakage Current1 µA
Max Reverse Voltage (DC)100 V
Max Surge Current2.5 kA
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-55 °C
Number of Contacts11
OrientationStraight
PackagingBulk
Peak Reverse Current1 A
Dimensions
Pitch3 mm

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MBRT300100R.

Electro Sonic
Datasheet3 pages0 years ago
Newark
Datasheet2 pages13 years ago
Master Electronics
Datasheet0 pages0 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor MBRT300100R.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor MBRT300100R provided by its distributors.

100V 300A Three Tower Silicon Rectifier Module - Schottky (Reverse Configuration)
Schottky Diodes & Rectifiers SI PWR SCHOTTKY 3TWR 20-100V 300A100P/70R
SCHOTTKY RECTIFIER, COMN AND, 100V, 300A, 3-TOWER; Diode Module Configuration:1 Pair Common Anode; Forward Current If(AV):300A; Forward Voltage VF Max:880mV; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:100V

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount
Number of Pins3
Technical
Average Rectified Current300 A
Forward Current300 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Leakage Current1 µA
Max Reverse Voltage (DC)100 V
Max Surge Current2.5 kA
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-55 °C
Number of Contacts11
OrientationStraight
PackagingBulk
Peak Reverse Current1 A
Dimensions
Pitch3 mm

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MBRT300100R.

Electro Sonic
Datasheet3 pages0 years ago
Newark
Datasheet2 pages13 years ago
Master Electronics
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant