GeneSiC Semiconductor MBRF60020

Diode Schottky 20V 300A TO244AB

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package600
MountChassis Mount
Technical
Average Rectified Current300 A
Element ConfigurationCommon Cathode
Forward Current600 A
Max Repetitive Reverse Voltage (Vrrm)20 V
Max Reverse Voltage (DC)20 V
Peak Reverse Current1 A

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MBRF60020.

GeneSiC Semiconductor
Datasheet3 pages10 years ago
Electro Sonic
Datasheet2 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor MBRF60020.

Descriptions

Descriptions of GeneSiC Semiconductor MBRF60020 provided by its distributors.

DIODE SCHOTTKY 20V 300A TO244AB

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
Case/Package600
MountChassis Mount
Technical
Average Rectified Current300 A
Element ConfigurationCommon Cathode
Forward Current600 A
Max Repetitive Reverse Voltage (Vrrm)20 V
Max Reverse Voltage (DC)20 V
Peak Reverse Current1 A

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MBRF60020.

GeneSiC Semiconductor
Datasheet3 pages10 years ago
Electro Sonic
Datasheet2 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant