GeneSiC Semiconductor MBRF40030R

Diode Schottky 30V 200A TO244AB

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount, Through Hole
Technical
Average Rectified Current200 A
Element ConfigurationCommon Anode
Forward Current400 A
GenderMale
Max Operating Temperature75 °C
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Voltage (DC)30 V
Min Operating Temperature0 °C
Number of Contacts4
OrientationStraight
Peak Reverse Current1 A
TerminationSolder
Dimensions
Pitch3.96 mm

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MBRF40030R.

Electro Sonic
Datasheet2 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor MBRF40030R.

Descriptions

Descriptions of GeneSiC Semiconductor MBRF40030R provided by its distributors.

DIODE SCHOTTKY 30V 200A TO244AB

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
MountChassis Mount, Through Hole
Technical
Average Rectified Current200 A
Element ConfigurationCommon Anode
Forward Current400 A
GenderMale
Max Operating Temperature75 °C
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Voltage (DC)30 V
Min Operating Temperature0 °C
Number of Contacts4
OrientationStraight
Peak Reverse Current1 A
TerminationSolder
Dimensions
Pitch3.96 mm

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MBRF40030R.

Electro Sonic
Datasheet2 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant