GeneSiC Semiconductor MBRF30080R

Diode Schottky 80V 150A TO244AB

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount, Through Hole
Technical
Average Rectified Current150 A
Contact Resistance6 mΩ
Element ConfigurationCommon Anode
Forward Current300 A
GenderMale
Max Operating Temperature75 °C
Max Repetitive Reverse Voltage (Vrrm)80 V
Max Reverse Voltage (DC)80 V
Max Voltage Rating (AC)250 V
Min Operating Temperature0 °C
Number of Contacts11
OrientationStraight
Peak Reverse Current1 A
TerminationSolder
Dimensions
Pitch3.96 mm

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MBRF30080R.

GeneSiC Semiconductor
Datasheet0 pages0 years ago
Electro Sonic
Datasheet2 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor MBRF30080R.

Descriptions

Descriptions of GeneSiC Semiconductor MBRF30080R provided by its distributors.

DIODE SCHOTTKY 80V 150A TO244AB
Conn Wire to Board HDR 11 POS 3.96mm Solder ST Thru-Hole Bag

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
MountChassis Mount, Through Hole
Technical
Average Rectified Current150 A
Contact Resistance6 mΩ
Element ConfigurationCommon Anode
Forward Current300 A
GenderMale
Max Operating Temperature75 °C
Max Repetitive Reverse Voltage (Vrrm)80 V
Max Reverse Voltage (DC)80 V
Max Voltage Rating (AC)250 V
Min Operating Temperature0 °C
Number of Contacts11
OrientationStraight
Peak Reverse Current1 A
TerminationSolder
Dimensions
Pitch3.96 mm

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MBRF30080R.

GeneSiC Semiconductor
Datasheet0 pages0 years ago
Electro Sonic
Datasheet2 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant