GeneSiC Semiconductor MBRF20020

Diode Schottky 20V 100A TO244AB
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package200
MountChassis Mount
Technical
Average Rectified Current100 A
Element ConfigurationCommon Cathode
Forward Current200 A
Max Repetitive Reverse Voltage (Vrrm)20 V
Max Reverse Voltage (DC)20 V
Peak Reverse Current1 A

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MBRF20020.

GeneSiC Semiconductor
Datasheet0 pages0 years ago
Electro Sonic
Datasheet2 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor MBRF20020.

Descriptions

Descriptions of GeneSiC Semiconductor MBRF20020 provided by its distributors.

DIODE SCHOTTKY 20V 100A TO244AB

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
Case/Package200
MountChassis Mount
Technical
Average Rectified Current100 A
Element ConfigurationCommon Cathode
Forward Current200 A
Max Repetitive Reverse Voltage (Vrrm)20 V
Max Reverse Voltage (DC)20 V
Peak Reverse Current1 A

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MBRF20020.

GeneSiC Semiconductor
Datasheet0 pages0 years ago
Electro Sonic
Datasheet2 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant