GeneSiC Semiconductor MBR7560R

60V 75A DO-5 Silicon Stud Rectifier - Schottky (Reverse Configuration)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current75 A
Forward Current75 A
Forward Voltage800 mV
Max Forward Surge Current (Ifsm)1 kA
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)60 V
Max Reverse Voltage (DC)60 V
Min Operating Temperature-55 °C
Natural Thermal Resistance1 °C/W
PackagingBulk
Peak Reverse Current1 µA

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MBR7560R.

GeneSiC Semiconductor
Datasheet2 pages10 years ago
Datasheet3 pages0 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor MBR7560R.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor MBR7560R provided by its distributors.

60V 75A DO-5 Silicon Stud Rectifier - Schottky (Reverse Configuration)
Schottky Diodes & Rectifiers 60V - 75A Schottky Rectifier
DIODE SCHOTTKY REV 60V 75A DO5
SCHOTTKY RECTIFIER, SINGLE, 60V, 75A, DO-203AB; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:60V; Forward Current If(AV):75A; Forward Voltage VF Max:750mV; Diode Module Configuration:Single

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current75 A
Forward Current75 A
Forward Voltage800 mV
Max Forward Surge Current (Ifsm)1 kA
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)60 V
Max Reverse Voltage (DC)60 V
Min Operating Temperature-55 °C
Natural Thermal Resistance1 °C/W
PackagingBulk
Peak Reverse Current1 µA

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MBR7560R.

GeneSiC Semiconductor
Datasheet2 pages10 years ago
Datasheet3 pages0 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant