GeneSiC Semiconductor MBR7560

60V 75A DO-5 Silicon Stud Rectifier - Schottky (Standard Configuration)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current75 A
Element ConfigurationSingle
Forward Current75 A
Forward Voltage750 mV
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)60 V
Max Reverse Leakage Current1 µA
Max Reverse Voltage (DC)60 V
Max Surge Current1 kA
Min Operating Temperature-55 °C
Natural Thermal Resistance1 °C/W
Peak Reverse Current1 A

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MBR7560.

GeneSiC Semiconductor
Datasheet2 pages10 years ago
Datasheet3 pages0 years ago
Newark
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor MBR7560.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor MBR7560 provided by its distributors.

60V 75A DO-5 Silicon Stud Rectifier - Schottky (Standard Configuration)
Schottky Diodes & Rectifiers 60V - 75A Schottky Rectifier
Schottky Rectifier, Single, 60V, 75A, Do-203Ab; Repetitive Peak Reverse Voltage:60V; Average Forward Current:75A; Forward Voltage Max:750Mv; Diode Module Configuration:Single; Diode Case Style:Do-5; No. Of Pins:2Pins; Product Range:-Rohs Compliant: Yes |Genesic Semiconductor MBR7560

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current75 A
Element ConfigurationSingle
Forward Current75 A
Forward Voltage750 mV
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)60 V
Max Reverse Leakage Current1 µA
Max Reverse Voltage (DC)60 V
Max Surge Current1 kA
Min Operating Temperature-55 °C
Natural Thermal Resistance1 °C/W
Peak Reverse Current1 A

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MBR7560.

GeneSiC Semiconductor
Datasheet2 pages10 years ago
Datasheet3 pages0 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant