GeneSiC Semiconductor MBR7535R

35V 75A DO-5 Silicon Stud Rectifier - Schottky (Reverse Configuration)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current75 A
Forward Current75 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)35 V
Max Reverse Leakage Current1 µA
Max Reverse Voltage (DC)35 V
Max Surge Current1 kA
Min Operating Temperature-55 °C
Natural Thermal Resistance1 °C/W
PackagingBulk
Peak Reverse Current1 A

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MBR7535R.

Newark
Datasheet2 pages10 years ago
GeneSiC Semiconductor
Datasheet3 pages0 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor MBR7535R.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor MBR7535R provided by its distributors.

35V 75A DO-5 Silicon Stud Rectifier - Schottky (Reverse Configuration)
DIODE SCHOTTKY REV 35V 75A DO5
Schottky Rectifier, Single, 35V, 75A, Do-203Ab; Repetitive Peak Reverse Voltage:35V; Average Forward Current:75A; Forward Voltage Max:650Mv; Diode Module Configuration:Single; Diode Case Style:Do-5; No. Of Pins:2Pins; Product Range:-Rohs Compliant: Yes |Genesic Semiconductor MBR7535R

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current75 A
Forward Current75 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)35 V
Max Reverse Leakage Current1 µA
Max Reverse Voltage (DC)35 V
Max Surge Current1 kA
Min Operating Temperature-55 °C
Natural Thermal Resistance1 °C/W
PackagingBulk
Peak Reverse Current1 A

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MBR7535R.

Newark
Datasheet2 pages10 years ago
GeneSiC Semiconductor
Datasheet3 pages0 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant