GeneSiC Semiconductor MBR20060CTR

60V 200A Twin Tower Silicon Rectifier Module - Schottky (Reverse Configuration)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountCable, Chassis Mount
Number of Pins3
Technical
Average Rectified Current200 A
Element ConfigurationCommon Anode
Forward Current200 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)60 V
Max Reverse Leakage Current1 µA
Max Reverse Voltage (DC)60 V
Max Surge Current1.5 kA
Max Voltage Rating (DC)600.6 kV
Min Operating Temperature-55 °C
Number of Contacts4
OrientationStraight
PackagingBulk
Peak Reverse Current1 A
Dimensions
Pitch4.2 mm

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MBR20060CTR.

Electro Sonic
Datasheet3 pages0 years ago
Newark
Datasheet3 pages10 years ago
Master Electronics
Datasheet2 pages13 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor MBR20060CTR.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor MBR20060CTR provided by its distributors.

60V 200A Twin Tower Silicon Rectifier Module - Schottky (Reverse Configuration)
DIODE MOD SCHOTT 60V 200A 2TOWER
CoC and 2-years warranty / RFQ for pricing
SCHOTTKY RECTIFIER, COMN AND, 60V, 200A, 2-TOWER; Diode Module Configuration:1 Pair Common Anode; Forward Current If(AV):200A; Forward Voltage VF Max:750mV; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:60V

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
Case/PackageModule
MountCable, Chassis Mount
Number of Pins3
Technical
Average Rectified Current200 A
Element ConfigurationCommon Anode
Forward Current200 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)60 V
Max Reverse Leakage Current1 µA
Max Reverse Voltage (DC)60 V
Max Surge Current1.5 kA
Max Voltage Rating (DC)600.6 kV
Min Operating Temperature-55 °C
Number of Contacts4
OrientationStraight
PackagingBulk
Peak Reverse Current1 A
Dimensions
Pitch4.2 mm

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MBR20060CTR.

Electro Sonic
Datasheet3 pages0 years ago
Newark
Datasheet3 pages10 years ago
Master Electronics
Datasheet2 pages13 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant