GeneSiC Semiconductor MBR12040CT

40V 120A Twin Tower Silicon Rectifier Module - Schottky (Standard Configuration)
Production

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount
Number of Pins3
Technical
Average Rectified Current120 A
Forward Current120 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Leakage Current1 µA
Max Reverse Voltage (DC)40 V
Max Surge Current800 A
Min Operating Temperature-55 °C
Peak Reverse Current1 A

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MBR12040CT.

Electro Sonic
Datasheet3 pages0 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor MBR12040CT.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor MBR12040CT provided by its distributors.

40V 120A Twin Tower Silicon Rectifier Module - Schottky (Standard Configuration)
Schottky Diodes & Rectifiers 40V 120A Schottky Recovery
DIODE MOD SCHOTT 40V 120A 2TOWER
SCHOTTKY RECTIFIER, COMN CTHD, 40V, 120A, 2-TOWER; Diode Module Configuration:1 Pair Common Cathode; Forward Current If(AV):120A; Forward Voltage VF Max:650mV; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:40V

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount
Number of Pins3
Technical
Average Rectified Current120 A
Forward Current120 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Leakage Current1 µA
Max Reverse Voltage (DC)40 V
Max Surge Current800 A
Min Operating Temperature-55 °C
Peak Reverse Current1 A

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MBR12040CT.

Electro Sonic
Datasheet3 pages0 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant