Multicomp MB3

Enclosure Multipurpose Box ABS Black
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
MB3Contact
6d

Technical Specifications

Physical
ColorBlack
Housing MaterialABS
MaterialABS
MountBox
Weight104.326245 g
Dimensions
Height50.038 mm
Length118 mm
Width100.076 mm

Documents

Download datasheets and manufacturer documentation for Multicomp MB3.

Farnell
Datasheet2 pages12 years ago
Datasheet2 pages15 years ago
Datasheet3 pages20 years ago
element14
Datasheet1 page18 years ago

Inventory History

3 month trend:
-56.66%

Engineering Resources

View Evaluation kits and Reference designs for Multicomp MB3.

Related Parts

Descriptions

Descriptions of Multicomp MB3 provided by its distributors.

Enclosure Multipurpose Box ABS Black
Avnet Japan
ENCLOSURE, WALL MOUNT, PLASTIC, BLACK; Enclosure Type:De m ltiples fines; Enclosure Material:ABS; External Height - Metric:44.96mm; External Width - Metric:118mm; External Depth - Metric:98mm; IP Rating:-; Body Color:Black RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • MULTICOMP(RoHS)
  • MULTICOMP (MC)
  • Multicomp [SPC]

Technical Specifications

Physical
ColorBlack
Housing MaterialABS
MaterialABS
MountBox
Weight104.326245 g
Dimensions
Height50.038 mm
Length118 mm
Width100.076 mm

Documents

Download datasheets and manufacturer documentation for Multicomp MB3.

Farnell
Datasheet2 pages12 years ago
Datasheet2 pages15 years ago
Datasheet3 pages20 years ago
element14
Datasheet1 page18 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant