Analog Devices MAX6968APE+

Tube MAX6968 Shift Register Through Hole led driver 19.43mm 60mA 5.5V 842mW
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins16
Technical
Low Level Output Current60 mA
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Power Dissipation842 mW
Max Supply Current25 mA
Min Input Voltage3 V
Min Operating Temperature-40 °C
Number of Outputs8
Number of Segments16
Operating Supply Voltage5.5 V
Output Current55 mA
Output Voltage5.5 V
Power Dissipation842 mW
Dimensions
Height4.45 mm
Length19.43 mm
Width7.87 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6968APE+.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet13 pages18 years ago
ShanghaiCT
Technical Drawing1 page13 years ago

Inventory History

3 month trend:
-22.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX6968APE+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX6968APE+ provided by its distributors.

Tube MAX6968 Shift Register Through Hole led driver 19.43mm 60mA 5.5V 842mW
8-Port, 5.5V Constant-Current LED Driver
LED DRVR 16Segment 3.3V/5V 16-Pin PDIP N
IC LED DRIVER LINEAR 55MA 16DIP
LED DRIVER, CONSTANT CURRENT, DIP-16
French Electronic Distributor since 1988
LED DRIVER, CONSTANT CURRENT, DIP-16; Output Current Max:55mA; Output Voltage Max:5.5V; IC Case / Package:DIP; No. of Pins:16Pins; Input Voltage Min:3V; Input Voltage Max:5.5V; Operating Temperature Min:-40°C; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins16
Technical
Low Level Output Current60 mA
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Power Dissipation842 mW
Max Supply Current25 mA
Min Input Voltage3 V
Min Operating Temperature-40 °C
Number of Outputs8
Number of Segments16
Operating Supply Voltage5.5 V
Output Current55 mA
Output Voltage5.5 V
Power Dissipation842 mW
Dimensions
Height4.45 mm
Length19.43 mm
Width7.87 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6968APE+.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet13 pages18 years ago
ShanghaiCT
Technical Drawing1 page13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago