Analog Devices MAX485CPA+

Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins8
Weight930.006106 mg
Technical
Data Rate2.5 Mbps
InterfaceRS-422, RS-485
Logic FunctionTransceiver
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current900 µA
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Current500 µA
Operating Supply Voltage5 V
PackagingBulk
Schedule B8542390000
Simplex/DuplexHalf Duplex
Dimensions
Height4.45 mm
Length9.91 mm
Width7.87 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX485CPA+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet17 pages9 years ago
element14 APAC
Datasheet17 pages14 years ago
Newark
Datasheet17 pages14 years ago
Arrow.cn
Datasheet17 pages14 years ago
ShanghaiCT
Technical Drawing1 page13 years ago
element14
Datasheet17 pages14 years ago
Future Electronics
Datasheet16 pages19 years ago
DigiKey
Datasheet19 pages20 years ago

Alternate Parts

Price @ 1000
$ 3.029
$ 3.695
$ 3.695
Stock
909,355
1,003,575
1,003,575
Authorized Distributors
7
7
7
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX485CPA+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX485CPA+ provided by its distributors.

Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8
MAX485 Series 5.25 V 2.5 Mbps Through Hole RS-485/RS-422 Transceiver - DIP-8
IC, CMOS BUS TRANSCEIVER, DIP8, 485; Device Type: Transceiver; IC Interface Type: RS422, RS485; No. of Drivers: 1Drivers; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Driver Case Style: DIP; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; IC Generic Number: -; SVHC: No SVHC (15-Jun-2015); Base Number: 485; Data Rate: 2.5Mbps; Device Marking: MAX485CPA+; IC Temperature Range: Commercial; Line, Bus Drive, Receive, Transceiver Type: CMOS Differential; Logic Function Number: 485; Operating Temperature Range: 0°C to +70°C; Supply Current: 500µA; Supply Voltage Range: 4.75V to 5.25V; Transceiver Type: Differential

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX 485 CPA+
  • MAX-485-CPA+
  • MAX485CPA+.
  • MAX485CPA+..

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins8
Weight930.006106 mg
Technical
Data Rate2.5 Mbps
InterfaceRS-422, RS-485
Logic FunctionTransceiver
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current900 µA
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Current500 µA
Operating Supply Voltage5 V
PackagingBulk
Schedule B8542390000
Simplex/DuplexHalf Duplex
Dimensions
Height4.45 mm
Length9.91 mm
Width7.87 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX485CPA+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet17 pages9 years ago
element14 APAC
Datasheet17 pages14 years ago
Newark
Datasheet17 pages14 years ago
Arrow.cn
Datasheet17 pages14 years ago
ShanghaiCT
Technical Drawing1 page13 years ago
element14
Datasheet17 pages14 years ago
Future Electronics
Datasheet16 pages19 years ago
DigiKey
Datasheet19 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago
Conflict Mineral Statement1 page11 years ago