Analog Devices LT1370HVCT7#PBF

Switching Regulator, Current-mode, 10A, 580kHz Switching Freq-Max, BIPolar, PZFM7
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTO-220-7
Number of Pins7
Technical
Max Input Voltage30 V
Max Operating Temperature70 °C
Max Output Current6 A
Max Output Voltage42 V
Min Input Voltage2.7 V
Min Operating Temperature0 °C
Min Output Voltage1.245 V
Number of Outputs1
Output Current6 A
Output TypeAdjustable
Output Voltage42 V
PackagingBulk
Schedule B8542390000
Switching Frequency500 kHz
Synchronous RectifierNo
TopologyCuk
Dimensions
Height9.4 mm
Length10.54 mm
Width4.57 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1370HVCT7#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages19 years ago
Component Distributors Inc.
Datasheet16 pages19 years ago
Linear Technology
Technical Drawing1 page18 years ago
Jameco
Datasheet17 pages15 years ago
iiiC
Datasheet16 pages19 years ago

Alternate Parts

Price @ 1000
$ 13.01
$ 15.67
$ 15.67
Stock
105,651
62,248
62,248
Authorized Distributors
6
4
4
Case/Package
TO-220-7
TO-220-7
TO-220-7
Number of Pins
7
7
7
Number of Outputs
1
1
1
Max Output Current
6 A
-
-
Switching Frequency
500 kHz
500 kHz
500 kHz
Min Input Voltage
2.7 V
2.4 V
2.4 V
Max Input Voltage
30 V
-
-
Min Output Voltage
1.245 V
-
-
Max Output Voltage
42 V
-
-
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1370HVCT7#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT1370HVCT7#PBF provided by its distributors.

Switching Regulator, Current-mode, 10A, 580kHz Switching Freq-Max, BIPolar, PZFM7
Conv DC-DC 2.4V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 1.245V to 42V 6A 7-Pin(7+Tab) TO-220 Tube
IC REG MULT CONFG ADJ 6A TO220-7
Ic,Smps Controller,Current-Mode,Bipolar,Zip,7Pin,Plastic

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1370HVCT7PBF

Technical Specifications

Physical
Case/PackageTO-220-7
Number of Pins7
Technical
Max Input Voltage30 V
Max Operating Temperature70 °C
Max Output Current6 A
Max Output Voltage42 V
Min Input Voltage2.7 V
Min Operating Temperature0 °C
Min Output Voltage1.245 V
Number of Outputs1
Output Current6 A
Output TypeAdjustable
Output Voltage42 V
PackagingBulk
Schedule B8542390000
Switching Frequency500 kHz
Synchronous RectifierNo
TopologyCuk
Dimensions
Height9.4 mm
Length10.54 mm
Width4.57 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1370HVCT7#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages19 years ago
Component Distributors Inc.
Datasheet16 pages19 years ago
Linear Technology
Technical Drawing1 page18 years ago
Jameco
Datasheet17 pages15 years ago
iiiC
Datasheet16 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements