NXP Semiconductors LPC11U24FBD48/301,

MCU 32-bit LPC11U00 ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-313-2
MountSurface Mount
Number of Pins48
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency50 MHz
InterfaceI2C, SPI, SSP, UART, USART, USB
Max Frequency50 MHz
Max Operating Temperature85 °C
Max Power Dissipation1.5 W
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels8
Number of GPIO40
Number of I2C Channels1
Number of I/Os40
Number of Programmable I/O40
Number of SPI Channels2
Number of Timers/Counters4
Number of USB Channels1
Operating Supply Voltage3.3 V
RAM Size8 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.4 mm
Length7 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC11U24FBD48/301,.

Upverter
Datasheet70 pages13 years ago
NXP Semiconductors
Datasheet72 pages13 years ago
Datasheet66 pages11 years ago
element14 APAC
Datasheet74 pages10 years ago
Newark
Datasheet74 pages10 years ago

Inventory History

3 month trend:
+31.64%

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors LPC11U24FBD48/301,.

Related Parts

Descriptions

Descriptions of NXP Semiconductors LPC11U24FBD48/301, provided by its distributors.

MCU 32-bit LPC11U00 ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, 50MHz, CMOS, PQFP64
MCU, 32BIT, CORTEX-M0, 50MHZ, LQFP-48; Product Range: LPC Family LPC1100 Series Microcontrollers; Architecture: ARM Cortex-M0; No. of Bits: 32bit; CPU Speed: 50MHz; Program Memory Size: 32KB; RAM Memory Size: 6KB; No. of Pins:

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPC11U24FBD48/301

Technical Specifications

Physical
Case/PackageSOT-313-2
MountSurface Mount
Number of Pins48
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency50 MHz
InterfaceI2C, SPI, SSP, UART, USART, USB
Max Frequency50 MHz
Max Operating Temperature85 °C
Max Power Dissipation1.5 W
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels8
Number of GPIO40
Number of I2C Channels1
Number of I/Os40
Number of Programmable I/O40
Number of SPI Channels2
Number of Timers/Counters4
Number of USB Channels1
Operating Supply Voltage3.3 V
RAM Size8 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.4 mm
Length7 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC11U24FBD48/301,.

Upverter
Datasheet70 pages13 years ago
NXP Semiconductors
Datasheet72 pages13 years ago
Datasheet66 pages11 years ago
element14 APAC
Datasheet74 pages10 years ago
Newark
Datasheet74 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago