Texas Instruments LM7812S/NOPB

1.5-A, 30-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-263
Number of Pins3
Technical
Accuracy3 %
Ambient Temperature Range High125 °C
Dropout Voltage2 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage30 V
Min Operating Temperature0 °C
Min Supply Voltage7.5 V
Nominal Supply Current500 µA
Number of Channels1
Number of Outputs1
Output Current1.5 A
Output Voltage15 V
Quiescent Current8 mA
Schedule B8542390000
Dimensions
Height4.83 mm
Length10.18 mm
Thickness4.44 mm
Width8.41 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM7812S/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
SHENGYU ELECTRONICS
Datasheet37 pages2 years ago
Upverter
Datasheet34 pages3 years ago

Inventory History

3 month trend:
+12.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM7812S/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM7812S/NOPB provided by its distributors.

1.5-A, 30-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125
1.5A 12V Fixed Output Linear Regulator / LDO
Standard Regulator Pos 12V 1.5A 4-Pin(3+Tab) TO-263 Rail
Fixed Positive Standard Regulator, 12V, BIPolar, PSSO3
LM7812 Tube Surface Mount Over Temperature Short Circuit voltage regulator linear 2V 4.83mm 1.5A 0C~125C
IC REG LIN 12V 1.5A DDPAK/TO263
Series 3-Terminal Positive Regulators
LM7800 1.5-A, WIDE VIN FIXED VOL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM7812SNOPB

Technical Specifications

Physical
Case/PackageTO-263
Number of Pins3
Technical
Accuracy3 %
Ambient Temperature Range High125 °C
Dropout Voltage2 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage30 V
Min Operating Temperature0 °C
Min Supply Voltage7.5 V
Nominal Supply Current500 µA
Number of Channels1
Number of Outputs1
Output Current1.5 A
Output Voltage15 V
Quiescent Current8 mA
Schedule B8542390000
Dimensions
Height4.83 mm
Length10.18 mm
Thickness4.44 mm
Width8.41 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM7812S/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
SHENGYU ELECTRONICS
Datasheet37 pages2 years ago
Upverter
Datasheet34 pages3 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago